CR4400 Series RMS AC Current Transducers
Publish Date: 2025-06-24
CR Magnetics CR4400 series RMS AC current transducers are designed for multi-point current sensing and provide excellent features in a value package.
CR5300 Series DC Voltage Transducer
Publish Date: 2025-06-20
CR Magnetics CR5300 series of DC voltage transducers and transmitters are designed to provide an output DC signal that is proportional to the input DC voltage.
CR5200 Series DC Current Transducer
Publish Date: 2025-06-20
CR Magnetics CR5200 series current transducers are designed to provide a DC signal which is proportional to a DC sensed current.
CR4800 Series RMS AC Voltage Transducers
Publish Date: 2025-06-16
CR Magnetics CR4800 series average RMS voltage transducers and transmitters are designed to provide a DC output proportional to the AC voltage input.
CR4220/CR4260 AC Current Transducers
Publish Date: 2025-06-16
CR Magnetics CR4220/CR4260 AC current transducers produce a calibrated 4 mADC to 20 mADC signal that is proportional to the average RMS input AC current.
CR4210/CR4211 Self-Powered AC Current Transducers
Publish Date: 2025-06-11
CR Magnetics CR4210/CR4211 series self-powered transducers are designed for multi-point current sensing, providing excellent features in a value package.
CR4500 Series True RMS AC Voltage Transducers
Publish Date: 2025-06-09
CR Magnetics CR4500 series, true RMS AC voltage transducers feature the highest precision available and are ideal in chopped wave and phase-fired control systems.
CR5400 Series AC/DC Hall Effect Current Transducers
Publish Date: 2025-06-09
CR Magnetics CR5400 series AC/DC Hall effect current transducers feature bidirectional for DC inputs ±5 VDC and ±10 VDC outputs.
CR4600 Series Loop-Powered AC Voltage Transducers
Publish Date: 2025-06-05
CR Magnetics CR4600 series loop-powered AC voltage transducers feature a 35 mm DIN rail or panel mount and are available with one or two elements.
Remote Electrical Current Indicators
Publish Date: 2013-10-23
CR Magnetic' remote electrical current indicators provide an effective method for the remote monitoring of electrical current.
CR4395 Series Current Sensing Relays
Publish Date: 2013-10-23
CR Magnetics' CR4395 series current sensing relays provides an effective and highly stable method for monitoring electrical current.
CR4100 Series True RMS AC Current Transducers
Publish Date: 2013-10-23
CR Magnetics' CR4100 series true RMS current transducers and transmitters are designed for applications where AC current waveforms are not purely sinusoidal.