Gold-Plated, Low-Profile Contacts
Publish Date: 2024-09-17
MPD gold-plated, low-profile contacts ensure efficient use of space while offering a sleek design.
18650 Battery Holders and Clips
Publish Date: 2024-09-06
MPD 18650 battery holders and clips are designed to hold and establish electrical connections.
HB Series IR Safety Sensor Beams
Publish Date: 2023-12-14
The MPD HB series beams are a family of general-purpose IR sensors with particular applications in entrances, elevators, and escalators.
Latching Lithium Coin Battery Retainers
Publish Date: 2021-06-22
MPD's latching lithium coin battery retainers are designed for consumer products, handheld devices, RFID, Bluetooth, and other price-sensitive applications.
BC-2400 Narrow Profile CR2032 Battery Retainer
Publish Date: 2020-09-04
MPD’s BC-2400 narrow profile CR2032 battery retainer is suitable for consumer products, single-use devices, RFID, and other price sensitive applications.
BC2AAW UL94-HB-Rated AA Dual Battery Holder
Publish Date: 2020-04-06
MPD's BC2AAW UL94-HB rated AA dual battery holder is available in versions with printed circuit pins, 9 V type snap fasteners, or solder lugs.
BA1AAAPC AAA Battery Holder
Publish Date: 2020-01-03
Memory Protection Devices’ BA1AAAPC ultra-low-profile battery holder has high heat-resistance and good stiffness.
BHX2-2032-SM CR2032 Coin Cell Battery Holder
Publish Date: 2020-01-03
Memory Protection Devices’ Glider BHX2-2032-SM coin cell battery holder is a hybrid between a cage/retainer and a lithium coin cell battery holder.
BK-877 Ultra-Lightweight Battery Retainer for Use with CR2450
Publish Date: 2019-10-17
MPD's BK-877 lithium coin-cell battery retainers feature large SMD leads providing exceptional reflow and are ideal for applications such as RFID.
C2032 Lithium Battery Holder BU2032SM-FH-GTR
Publish Date: 2019-09-17
MPD's C2032 lithium battery holder BU2032SM-FH-GTR meets the requirements for typical medical or consumer type products.
BC-2600 Top Loading CR2032 Lithium Battery Retainer
Publish Date: 2019-08-02
MPD's BC-2600 lithium battery retainer features a vertical replacement feature and has three large pressure contacts for long-term, tight mounting.
CR123A Battery Holder with Ultra-Low Profile
Publish Date: 2019-04-15
MPD's BH123A battery holder is flush with the PCB's surface, which adds no height to a CR123A cell when mounted on a printed circuit board.
BC-2003-G-TR Gold-Plated Lithium Battery Retainer
Publish Date: 2019-03-22
MPD's BC-2003-G-TR lithium battery retainer has large SMD leads to solder and is made of nickel-plated phosphor bronze covered with gold flash.
BV-2450-PC Vertical CR2450 Lithium Coin Cell Holder
Publish Date: 2018-10-08
MPD’s BV-2450-PC is a latch assisting, vertically mounted CR2450 lithium coin cell holder that saves valuable PCB footprint space.
BK-6219 Narrow Profile CR2025 Battery Retainer
Publish Date: 2018-10-05
Part number BK-6219 is an addition to MPD's retainer family and is designed for 20 mm diameter batteries.
BH-14250-PC Battery Holder
Publish Date: 2018-09-27
MPD's BH-14250-PC ultra-low profile battery holder for 14250 batteries adds no height to a cell since the battery is held flush with the bottom of the holder.
BK-57 AA SMD Battery Contact
Publish Date: 2018-07-13
MPD's BK-57 is a surface mounting AA battery contact. Normally used in pairs, these clips have a great price/performance combination.
BH2450T-C Lightweight LCP Base Battery Holder
Publish Date: 2018-07-10
MPD’s BH2450T-C lightweight LCP base CR2450 lithium coin cell battery holder is lower profile and features higher reliability than competing products.
BA1AAPC AA Battery Holder
Publish Date: 2018-06-12
MPD's BA1AAPC is an ultra-low-profile battery holder for AA batteries using premium materials like polypropylene, with high heat resistance and good stiffness.
Side-Loading Coin Cell Retainers
Publish Date: 2018-06-08
MPD’s strap style retainers are great options for space-constrained applications.