Product Highlights

Increase Your Knowledge of the Latest Products and Technologies.
Image of GeneSiC's GAP3SLT33-220FP SiC Schottkey Rectifier SiC Schottky Rectifier Publish Date: 2015-08-28

GeneSiC is offering and continuously improving innovative Silicon Carbide power rectifiers for high voltage rating applications, with significant advantages.

Image of GeneSiC Semiconductor's Silicon Carbide Power Schottky Diodes Silicon Carbide Power Schottky Diodes Publish Date: 2013-02-06

Features superior surge current capability, positive temperature coefficient of Vf, superior figure of merit Qc/If and much more.

Image of Image of GeneSiC's Silicon Carbide Schottky Diode Silicon Carbide Schottky Diode Updated: 2019-02-19

Silicon Carbide Power Schottky Diode feature superior surge current capability and positive temperature coefficient of Vf.

Image of GeneSiC Semiconductor's Silicon Carbide Transistor Silicon Carbide Transistor Publish Date: 2013-02-05

Silicon Carbide Transistor advantages include low switching losses, higher efficiency, high temperature operation and high short circuit withstand capability.

Image of GeneSiC Semiconductor's 1N3214 Silicon Standard Recovery Diode 1N3214 Silicon Standard Recovery Diode Publish Date: 2013-01-31

1N3214 features high surge capability and types up to 600 V VRRM.

Image of GeneSiC Semiconductor's MBR60040CT Silicon Power Schottky Diode MBR60040CT Silicon Power 600 A Schottky Diode Publish Date: 2013-01-31

MBR60040CT, 600 A silicon power schottky diode features high surge capability and types up to 100 V VRRM.

Image of GeneSiC Semiconductor's MBR40040CT Silicon Power 400 A Schottky Diode MBR40040CT Silicon Power 400 A Schottky Diode Publish Date: 2013-01-31

MBR40044CT, 400 A Schottky diode features high surge capability and types up to 100 V VRRM.