M12 X- and D-Code Field-Installable Connectors
Publish Date: 2026-01-30
METZ CONNECT M12 field‑installable jacks and plugs offer reliable 100 Mbit/s (D‑code) and 10 Gbit/s (X‑code) Ethernet performance.
M12 X-, D-, and A-Code PCB Jacks
Publish Date: 2026-01-29
The METZ CONNECT M12 X-, D-, and A-Code PCB jacks deliver high-performance connectivity for robotics, industrial automation, and other demanding applications.
Wall Outlets
Publish Date: 2023-02-23
METZ CONNECT's RJ45 wall outlets come in various performance classes in a modular and compact design for constructing a passive network infrastructure.
RJ45 Plugs/Jacks for Network Cabling
Publish Date: 2023-02-22
The innovative, robust, high-quality, and powerful RJ45 connectors from METZ CONNECT form the basis of a reliable network infrastructure.
Patch Panels
Publish Date: 2023-02-22
METZ CONNECT'S patch panels can be connected individually and replaced separately without changing the complete patch panel when servicing.
IP67 Protected Housings and Inserts
Publish Date: 2023-02-21
METZ CONNECT’s IP67 protected housings and inserts come in V1, V4, V5, V6, and V14 industrial variants for industrial uses, information systems, and robotics.
DIN Rail Housings
Publish Date: 2023-02-21
METZ CONNECT’s DIN rail housings can be mounted next to each other on the mounting rail (TH35) in a standard electrical distribution board.
Class EA and Class FA Cable Connectors
Publish Date: 2022-04-15
METZ CONNECT's Class EA and Class FA cable connectors are an easy and intelligent solution to extend or connect data cables without any special tools.
M12 X-Code to RJ45 Feedthrough Adapters
Publish Date: 2022-04-08
METZ CONNECT’s robust panel feedthrough adapters are M12 X-Code IP67 to RJ45 IP20 rated, making them ideal for industrial automation and control equipment.
X/D/A-Code Connection Cables
Publish Date: 2022-04-01
METZ CONNECT'S X/D/A-Code connection cables are available for use in robotics, industrial controls, building automation, and more.
BACnet I/O Components
Publish Date: 2022-04-01
METZ CONNECT's BACnet I/O components are designed for industrial, building automation, HVAC systems, and internet-connected green building controls.
Spring-Clamp Terminal Blocks
Publish Date: 2022-03-31
METZ CONNECT's spring-clamp terminal blocks reduce wiring time.
Solderable Spring Contact for Component Placement
Publish Date: 2018-07-31
METZ CONNECT's ASM connector family of solderable spring contacts can now "push fit" directly onto a PCB providing improved efficiency.
SM99 and SR99 Series Terminal Blocks
Publish Date: 2017-12-11
METZ CONNECT’s SM99 and SR99 single pole spring type terminal blocks are targeted for use in industrial and building automation.
RJ45 Field Plug Pro
Publish Date: 2017-12-11
The C6A RJ45 field plug pro from METZ CONNECT is the ideal solution for structured cabling, AV equipment, security, and Industrial Ethernet terminations.
M12 X and D-Code Jacks
Publish Date: 2017-12-11
METZ CONNECT’s Industrial Ethernet connectors for PCB mount are suitable for 10/100 Mbit Ethernet in 4-pole and 10 Gbit/s Ethernet in 8-pole.