The MaxLinear MxL86112I single-port 1G Ethernet PHY transceiver features Wake-on-LAN capability to support system power-saving modes.
The MaxLinear MxL76508 is a fully integrated synchronous step-down converter designed for high-efficiency power delivery in compact systems.
The MaxLinear MxL76503 compact, high-efficiency 18 V 3 A synchronous step-down converter features COT control, selectable PFM/PWM modes, and robust protection.
MaxLinear MxL76502 synchronous step-down converters are designed for applications requiring high efficiency and a compact footprint.
RS485/422 Serial Transceiver
Publish Date: 2024-09-12
The MaxLinear MxL8321x family half duplex RS-485 transceivers support up to 50 Mbps communication in harsh industrial environments.
MxL83411 RS-485/422 Serial Transceivers
Publish Date: 2024-01-26
MaxLinear’s MxL83411 family of quadruple RS-485/422 transceivers offer best-in-class ESD and EFT protection.
MxL86110 and MxL86111 Gigabit Ethernet PHY Transceivers
Publish Date: 2023-11-28
MaxLinear’s MxL86110 and MxL86111 single-port Gigabit Ethernet PHY transceivers with RGMII and SGMII MAC interfaces feature small footprint and low RBOM.
MxL8310x/MxL8311x Low EMI RS485 Transceivers with EFT
Publish Date: 2023-07-07
MaxLinear’s MxL8310x/MxL8311x half-duplex low EMI RS-485 transceivers offer reliable communication in challenging industrial environments.
MxL72xx Series Power Modules
Publish Date: 2021-03-11
MaxLinear’s MxL72xx series of power modules are available in three options: MxL7218, MxL7225, and MxL7225-1.
MxL7213 Dual 13 A Power Module
Publish Date: 2020-04-07
MaxLinear’s MxL7213 power module's dual 13 A or single 26 A output switch mode DC/DC power supply offers efficiency and thermal performance.
MxL7704 Five Output Universal PMIC
Publish Date: 2020-02-07
The MaxLinear MxL7704 PMIC is a five output universal PMIC optimized for powering low power FPGAs, DSPs, and microprocessors from 5 V inputs.
XR77103 Universal PMIC 3-Output Programmable Buck Regulator
Publish Date: 2019-08-20
MaxLinear’s XR77103 features three synchronous, wide input range, high-efficiency buck converters.
XR77103-A1R0 and XR77103-A0R5 Buck Regulators
Publish Date: 2019-04-18
MaxLinear’s XR77103-A1R0 and XR77103-A0R5 regulators can operate in 5 V, 9 V, and 12 V systems and have integrated power switches.
MxL7204 Dual 4 A Power Module
Publish Date: 2018-04-25
Exar's MxL7204 supports two outputs each with an output voltage range of 0.6 V to 5.0 V, set by a single external resistor.
XR46004-Q Regulator with Enable Control
Publish Date: 2018-04-04
MaxLinear's XR46004-Q is a high-voltage, low dropout current regulator that has been AEC-Q100 qualified for use in automotive applications.
XR76208-Q AEC-Q101 Qualified 40 V, 8 A Synchronous Switching Regulator
Publish Date: 2017-07-28
MaxLinear's XR76208-Q industry's highest current 40 V, 8 A synchronous switching regulator with AEC-Q100 qualification.
XR76203-Q/XR76205-Q Regulators
Publish Date: 2017-07-24
MaxLinear's XR76203-Q and XR76205-Q synchronous step-down regulators use constant on-time architecture to provide superior line/load regulation, fast transient response, and stability with ceramic output capacitors.
XR79203 and XR79206 40 V Power Modules
Publish Date: 2017-01-19
MaxLinear’s XR7920x synchronous step-down COT power modules are easy-to-use QFN package while providing high efficiency in a small footprint.
XR34350 Advanced Multiprotocol Transceiver
Publish Date: 2016-08-16
MaxLinear introduces their newest advanced transceiver featuring a wide output swing that simplifies industrial designs and supports a broader range of legacy peripherals.
XR77103A0R5/A1R0 Universal PMIC 3-Output Buck Regulators
Publish Date: 2016-06-15
The XR77103-A0R5 and XR77103-A1R0 from Exar are 3-output, synchronous buck regulators with an input-voltage range of 4.5 V to 14 V.