Sintered Ferrite Powder
Publish Date: 2025-10-09
Fair-Rite sintered ferrite powder is useful for a variety of experimental and production applications.
Oval Clip-IT Cores
Publish Date: 2024-12-04
Fair-Rite oval ferrite Clip-IT cores offer several advantages over their round counterparts and can be used in a variety of applications.
Wireless Charging Ferrite Plate
Publish Date: 2024-06-26
Fair-Rite's ferrite plates with high relative permeability allow them to concentrate and channel electromagnetic fields more effectively than air.
Cores For Common Mode Chokes
Publish Date: 2024-02-20
Fair-Rite's common mode choke cores allow compact and efficient wire winding around a closed-loop core for max EMI suppression and enhanced system reliability.
Snap-It™ Snap/Clamp-On Ferrite Cores
Publish Date: 2024-01-16
Fair-Rite's Snap-It™ Snap/Clamp-On ferrite cores' tight quality control guarantees repeatable results.
HF Series High-Frequency Power Toroids
Publish Date: 2023-01-17
Fair-Rite’s HF series high-frequency power toroids are optimized for minimal losses at elevated temperatures and operating frequencies up to 1 MHz.
Coated Toroids
Publish Date: 2022-02-23
Fair-Rite’s line of coated toroidal cores provides a higher reliability solution to conventional bare toroids.
Multi-Layer Chip Beads
Publish Date: 2021-08-30
Fair-Rite’s cost-effective multi-layer chip beads are ideal for devices such as point-of-load DC/DC converters, thermostats, cellular phones, and computers.
61-Material NiZn Ferrites
Publish Date: 2021-03-24
Fair-Rite's 61-Material is a high frequency NiZn ferrite material developed for a range of inductive applications up to 25 MHz.
Flat Cable Snap-Its
Publish Date: 2021-03-24
Fair-Rite's flat cable suppression cores can accommodate multi-conductor flat cables, in widths from 12.7 mm (0.500") up to 77 mm (3.0").
Ferrite Pressed Rods
Publish Date: 2021-03-24
Fair-Rite's pressed rods are used extensively in high-energy storage designs, and can be used for inductive components that require temperature stability.
Surface Mount Ferrite Beads
Publish Date: 2021-03-19
Fair-Rite's surface mount ferrite beads' rugged construction lowers the DC resistance and increases current carrying capacity compared to plated beads.
High-Frequency Mini Power Kit (For 67 Material)
Publish Date: 2018-06-20
Fair-Rite's HF Mini Power Kit contains various sizes of toroids and EQ/I cores allowing designers to test the advantages that 67 material brings to designs.
Engineering Kits
Publish Date: 2018-04-23
Fair-Rite’s engineering kits provide a comprehensive listing of material types and forms to fit any application.
Flexible Ferrite Sheets
Publish Date: 2018-04-23
Fair-Rite’s flexible ferrite sheets provide the benefits of soft-magnetic materials while freeing users from their mechanical constraints.
75 Material for Low-Frequency Suppression
Publish Date: 2018-04-23
Fair-Rite's 75 material is available in snap-it form allowing users to find a solution to their low-frequency noise issues quickly.