Kyocera AVX KGP series stacked capacitors are designed for high-frequency operations, such as rectifier power supplies.
Multilayer Ceramic Capacitor (MLCC) Portfolio
Updated: 2025-07-18
The Kyocera AVX multilayer ceramic capacitor (MLCC) portfolio features an extensive array of options with various terminations, voltages, and capacitances.
9288-000 Series Hermaphroditic Connectors
Publish Date: 2025-06-04
KYOCERA AVX 9288-000 series hermaphroditic connectors provide high-integrity connections in industrial applications.
AEC-Q200 Automotive Solutions
Updated: 2025-06-04
KYOCERA AVX automotive-grade components offer a range of robust connectors, capacitors, inductors, circuit protection & more, to cater to all your advanced automotive technology applications. Explore more at DigiKey!
9140-000 Series Stript® 2-Piece Crimping Contacts
Publish Date: 2025-01-08
KYOCERA AVX 9140-000 series Stript® crimping contacts measure 2.4 mm in width and 1.2 mm in height, making them ideal for projects with space constraints.
RF and Microwave Frequency MLCCs
Publish Date: 2024-10-31
KYOCERA AVX RF and microwave frequency MLCCs are ideal for a wide variety of applications.
Wire-to-Board Card Edge Connectors
Publish Date: 2024-06-20
KYOCERA AVX's wire-to-board card edge connectors provides a connector solution for mating a PCB with wires in a variety of applications.
9289-000 Series 3-Way Waterproof Wire-to-Wire Connectors
Publish Date: 2024-06-13
KYOCERA AVX's 9289-000 series 3-way IP67-rated waterproof wire-to-wire connectors offer simple strip-and-poke wire insertion and twist-and-pull wire extraction.
High-Precision TCXO
Publish Date: 2024-04-24
Kyocera AVX's high-precision TCXOs are currently used in 5G base stations as a reference clock to achieve low-latency communication.
1001013 Dedicated DECT NR+ Antenna
Publish Date: 2024-04-12
KYOCERA AVX’s antenna 1001013, optimized for Nordic Semiconductor’s DECT NR+, provides excellent efficiency, compactness, and reliability in IoT applications.
Polymer Solid Electrolytic Capacitors
Updated: 2024-04-03
KYOCERA AVX’s polymer solid electrolytic capacitors with low ESR and case sizes as small as 0603 are ideal for applications including smartphones, PCs, SSD, and more.
12.8 MHz High-Precision TCXOs
Publish Date: 2024-03-28
KYOCERA AVX's 12.8 MHz High-Precision TCXOs have stabilized the frequency stability to about 1/10 of that of TCXO.
KT1612A/KT2016K Series TCXOs
Publish Date: 2024-03-28
KYOCERA AVX's KT1612A/KT2016K series has a wide range of TCXO (temperature compensated crystal oscillator) solutions.
KT1612A Series TCXO
Publish Date: 2024-03-28
KYOCERA AVX's KT1612A series TCXO have excellent phase noise characteristics perfect for miniature applications such as smartphones and wearable devices.
CT1612RB Series Crystal Units
Publish Date: 2024-03-20
KYOCERA AVX's CT1612RB series crystal units have a built-in thermistor that acts as a temperature sensor for better stability overtemperature.
CX1210SB/CX1210DB Series Crystal Units
Publish Date: 2024-03-20
KYOCERA AVX’s CX1210SB/CX1210DB series crystal units are suitable for applications with limited board space requiring ultra-small components.
CX3225SA Series Crystal Units
Publish Date: 2024-03-20
KYOCERA AVX's CX3225SA series crystal units are available in a 3.2 mm x 2.5 mm size with a ceramic package and metal lid.
Poke-Home Single Vertical Contacts
Publish Date: 2024-01-04
KYOCERA AVX's 9296-11X box contact is designed for PCB surface-mount; termination is accomplished with 12 AWG to 18 AWG wires pushed directly into the contact.
9176-700 Series IDC Connectors
Publish Date: 2023-12-29
KYOCERA AVX's 9176-700 series capped IDC connectors have a user-friendly, low-profile surface-mount form factor.
Accu-Guard® II Low-Current Series Compact 0603, 0402, and 0201 Fuse
Updated: 2024-05-21
KYOCERA AVX’s Accu-Guard II series fuses are ideal for a variety of applications including smartphones and two-way radios.