DISPLAY VISIONS EA-HMI series industrial touch-enabled HMI displays feature fast and simple integration into existing control systems.
4.3“ Sunlight-Readable TFT IPS Displays
Publish Date: 2021-05-28
EA Display Visions' 4.3“ sunlight-readable TFT IPS displays provide superior color reproduction, excellent viewing angles, and extremely high contrast.
2.8” Compact Low-Power Graphic LCDs
Publish Date: 2021-05-20
EA Display Visions’ 2.8” LCD are ideal for a variety of applications and can be soldered directly or plugged into socket strips.
EA uniTFTs035-ATC Mini Touch Panel
Publish Date: 2021-04-08
EA Display Visions' 3.5" intelligent EA uniTFTs035-ATC display module is an all-in-one implementation of the display, microcontroller unit, and touchscreen.
DOGS104-A Series Compact Low-Power Flexible (4x10) Character LCD
Publish Date: 2021-03-26
DISPLAY VISIONS’ DOGS104-A series character LCDs are available in FSTN pos. transflective, STN neg. blue transmissive, and FSTN pos. white reflective versions.
.84" – 96X16 Compact Low-Power OLED Display
Publish Date: 2021-03-22
Display Visions' EA W096016-XALW yellow OLED comes packaged as a complete module that includes all required logic at only a 1.34 mm thickness.
3.5" Sunlight-Readable TFT IPS Display
Publish Date: 2021-01-14
Display Visions' 3.5" sunlight-readable TFT IPS displays with an operating temperature range of -20°C and +70°C are designed for continuous industrial use.
Compact Low-Power Flexible Character LCDs
Publish Date: 2020-08-03
Electronic Assembly (Display Visions) EA-DOGM081/162/163 series character LCDs are available in 63 design variants.
Compact Low-Power Mini Graphic LCD
Publish Date: 2020-07-22
DISPLAY VISIONS EA-DOGS102 series graphic LCDs are available in an FSTN pos. transflective, STN neg. transmissive, and FSTN pos. reflective version.
Pin Connected Chip-On-Glass LCD Development Board
Publish Date: 2020-07-22
EA DISPLAY VISIONS' plug-and-play EA 9780-4USB development board is all users need to evaluate pin connected chip-on-glass LCDs.
EA W128064-XALG Compact Low-Power OLED Display
Publish Date: 2020-06-17
Display Visions (Electronic Assembly) yellow OLEDs come packaged as a complete module that includes all the required logic at only a 2.15 mm thickness.
2.8” Intelligent uniTFTs020-ATC Display Module
Publish Date: 2020-06-03
Display Visions' 2.8” intelligent IPS TFT display module directly controls users' applications and expedites development, prototyping, and deployment.
2.8" Sunlight-Readable TFT IPS Display
Publish Date: 2020-05-19
Display Visions' 2.8" sunlight-readable TFT IPS display provides superior color reproduction, excellent viewing angles, and is extremely high contrast.
Compact Low-Power Rectangular Micro OLED Display
Publish Date: 2020-05-15
DISPLAY VISIONS rectangular Micro OLED display comes packaged as a complete module that includes all required logic at only 1.3 mm thickness.
EA W256064-XALG Compact Low-Power OLED Display
Publish Date: 2020-04-30
Electronic Assembly’s EA W256064-XALG display fits many applications thanks to its ability to withstand a variety of harsh environments.
EA W128128-xxx Compact Low-Power Round OLED Display
Publish Date: 2020-04-30
Electronic Assembly’s EA W128128-xxx display fits many applications thanks to its ability to withstand a variety of harsh environments.
7.0" Intelligent TFT IPS Display Module with Graphics Development Software
Publish Date: 2020-04-20
Display Visions' 7.0" intelligent EA uniTFT070-ATC display modules are designed to help keep development time and resources to a cost-effective minimum.
EA uniTFTs020-ATC 2” Intelligent IPS TFT Display Module with Capacitive Touch
Publish Date: 2020-03-18
EA Display Visions' EA uniTFTs020-ATC 2” intelligent IPS TFT display module helps keep development time and resources to a cost-effective minimum.
EA OLEDM128 2.3" Non-Consumer Pin-Connected Monochrome OLED Displays
Publish Date: 2020-03-10
DISPLAY VISIONS’ 2.3" non-consumer pin connected monochrome OLED displays can be soldered directly on a board or plugged into socket strips.
OLED Development Board
Publish Date: 2020-02-27
EA DISPLAY VISIONS' plug-and-play EA 9781-1USB development board is all users need to evaluate pin and ZIFF connected monochrome OLEDs for their project.