BMI-S-608 Shield Frame
Updated: 2024-07-17
Laird's BMI-S-608 shield frame features rows of integrated contact spring fingers positioned on each inner sidewall of the four-sided shield.
NA12065 Series Nanocrystalline Sheets
Publish Date: 2023-12-14
Laird's NA12065 series nanocrystalline sheets suppress EMI, improve wireless charging efficiency, and are suitable for high-temperature applications.
CoolZorb™ 200 Hybrid Thermal/EMI Absorber
Publish Date: 2023-09-20
Laird’s CoolZorb™ 200 hybrid thermal/EMI absorber is a cost-effective solution that offers high reliability and long-term performance.
NoiseSorb EMI Noise Suppression Absorber
Publish Date: 2023-06-07
Laird's NoiseSorb EMI noise suppression absorber is used to suppress unwanted energy coupling, resonances, or surface current that may cause EMI issues.
Eccosorb RF-LB Noise Suppression Absorber
Publish Date: 2023-03-27
Laird’s Eccosorb RF-LB silicone based absorber features an improved proprietary filler that provides higher permeability than the standard Eccosorb products.
EMI Absorbers
Publish Date: 2022-12-28
Laird’s low frequency lightweight EMI 6 GHz attenuation absorbers.
Tpcm™ 7000 Thermal Pad
Publish Date: 2022-08-09
Laird's Tpcm™ 7000 offers thermal conductivity of 7.5 W/mK and is designed to enhance the cooling of the most rigorous thermal challenges in electronics.
NoiseSorb NS1000 Series RF Absorber Sheet
Publish Date: 2022-01-14
Laird's NoiseSorb NS1000 series is an ultra-thin low-frequency near field RF absorber sheet active from 20 Mhz to 3 Ghz.
SoftZorb GDS Series Medium-Range Soft Gap Filler Absorber
Publish Date: 2021-06-18
Laird Technologies' SoftZorb GDS series medium-range soft gap filler absorber is ideal for cavity resonance, energy coupling, and crosstalk challenges.
Laird Technologies' CoolZorb-Ultra series silicone-free absorber suppresses unwanted energy coupling, resonances, and surface currents which cause EMI issues.
Eccosorb GDS Microwave Absorber
Publish Date: 2021-06-08
Laird's Eccosorb GDS microwave absorber is suitable for applications such as mobile infrastructure, sensors, and more.
NoiseSorb NS1000 CFH
Publish Date: 2021-05-26
Laird's ultra-thin noise suppressor is ideal for suppressing the magnetic field that is created by a device.
Fabric-Over-Foam Gaskets
Publish Date: 2013-10-08
Fabric-Over-Foam EMI gaskets offer high conductivity and shielding attenuation and are ideal for applications requiring low compression force.
Laird Technologies' two-piece standard surface mount shields offer users the flexibility to inspect or repair shielded components without risking board damage.