MYH Series Y2 EMI RFI Suppression Capacitors
Publish Date: 2023-09-25
Cornell Dubilier Knowles MYH series of capacitors pass a 2,000-hour THB test.
XMPL Series Polymer Chip Capacitors
Publish Date: 2023-04-28
Cornell Dubilier Knowles XMPL series conductive polymer capacitors use fewer components, reducing the size and cost of high-frequency/high-ripple applications.
DSM Series Supercapacitor Modules
Updated: 2025-09-26
Cornell Dubilier Knowles' DSM supercapacitor modules have a wide range of capacitance values and voltages to enable simple, rapid implementation into any system.
MLPS Series Aluminum Electrolytic Capacitors
Publish Date: 2023-01-18
Cornell Dubilier Knowles MLPS series capacitors provide the long life and reliability needed for ruggedized, commercial, and military-grade power supplies.
CKE Series Aluminum Electrolytic Radial Leaded Capacitors
Publish Date: 2022-06-21
Cornell Dubilier Knowles' CKE series aluminum electrolytic radial leaded capacitors are time-tested performers with high ripple current ratings.
MKP Series Class X2 EMI/RFI Suppression Capacitors
Publish Date: 2022-04-20
Cornell Dubilier Knowles MKP metalized polypropylene capacitors suppress conducted EMI and RFI before it can be transmitted via power lines to or from other devices.
DSF Series Supercapacitors
Publish Date: 2020-09-28
Cornell Dubilier/Illinois Capacitor's DSF supercapacitors offer a notable jump in voltage rating over typical supercapacitors.
HC and LC Series Conduction Cooled Capacitors
Publish Date: 2018-04-10
Cornell Dubilier/Illinois Capacitor's HC and LC series capacitors are more than capable of supporting a full range of industrial & high capacity battery-charging applications.
MPX/MPXB Series Interference Suppressor Capacitors
Publish Date: 2017-11-17
Cornell Dubilier/Illinois Capacitor's all-weather MPX/MPXB series metalized polypropylene capacitors suppress conducted electromagnetic/radio frequency interference (EMI/RFI).
DGH Series Supercapacitors
Publish Date: 2017-11-02
Cornell Dubilier/Illinois Capacitor's DGH series supercapacitors are designed for applications including battery backup alternatives, UPS systems mobile, mechanical actuators, LED displays, and energy harvesting.