Lattice Semiconductor MachXO4™ FPGA family devices combine low power consumption, embedded Flash, high I/O density, and instant-on capability.
Lattice Semiconductor CertusPro-NX and NVIDIA Holoscan combine so users can rapidly prototype diverse sensor input interfaces and protocols.
Lattice Semiconductor Certus™-NX series FPGAs offer small form factor packages, low power with high I/O counts, and optimized logic densities.
IC Solutions for Embedded Applications
Publish Date: 2024-06-11
Explore a wide range of IC solutions for embedded applications from Diodes Incorporated, offering the perfect components for your embedded systems, including power management, signal integrity, and connectivity solutions. Available at DigiKey.
Lattice Semiconductor's CertusPro™-NX FPGA Versa Board lets designers design and develop solutions with the CertusPro-NX FPGA.
Lattice Semiconductor's MachXO5™-NX family combines the extreme flexibility of an FPGA with the low power and high reliability of FD-SOI technology.
Lattice Semiconductor's CrossLink-NX™ family combines the extreme flexibility of an FPGA with the low power and high reliability of FD-SOI technology.
Lattice's Himax HM01B0 feature a convolutional neural network (CNN) using the compact CNN accelerator soft IP used in human presence and hand gesture detection.
icoBoard Small FPGA Board with Lattice iCE40
Publish Date: 2018-07-11
Trenz's icoBoard is pin-compatible with the Raspberry Pi 2B and all versions and any board using the same pinout.
The iCE40 UltraPlus™ from Lattice is the world’s smallest FPGA with integrated enhanced memory and DSPs, lowering customers overall cost and power consumption.
Lattice Semiconductor's LF-EVDK1-EVN is cost effective platform for video processing for automotive, drones and smart city applications.
Lattice CrossLink is a programmable video interface bridging device capable of providing multiple MIPI CSI-2 interfaces at up to 6 Gbps per PHY.
In developing the ECP5™ SERDES enabled FPGA family, Lattice breaks the rule that all FPGAs should be the highest density, power hungry, and expensive.
Lattice Semiconductor's ECP5™ Versa Evaluation Board allows designers to investigate and experiment with the features of the ECP5 Field-Programmable Gate Array.
Lattice's MachXO3L starter kit currently features the MachXO3L-6900C device in the 256-ball 0.8 mm pitch caBGA package.
Lattice's MachXO3l evaluates CMOS I/Os, MIPI DSI, CSI-2 Tx and Rx capability, LED driving capability, programming via JTAG or I2C, or SPI flash operation
The MachXO3L is an instant-on, non-volatile, small footprint FPGA that uses advanced packaging technology to enable the lowest cost devices.
iCE40 devices allow instant innovation by customizing solutions based on off-the-shelf chips.
Lattice's iCEstick Eval Kit is an easy to use, small-size board, and Digilent Pmods small I/O interface boards extend the capabilities.
The MachXO2 family of PLDs offer designers of low density PLDs an unprecedented mix of low cost, low power and high system integration in a single device.