MAX40109 Precision Sensor Signal Conditioning AFE
Publish Date: 2026-03-20
The Analog Devices MAX40109 low-power SoC is designed for resistive bridge-based sensors such as pressure, strain, and force transducers.
ADA4945-1 Fully Differential ADC Drivers
Publish Date: 2026-03-16
Analog Devices ADA4945-1 ADC drivers offer dual power modes, adjustable output clamps, and excellent linearity for high-resolution SAR and sigma-delta DAQs.
ADEMA124/ADEMA127 Precision Energy Measurement ADCs
Publish Date: 2026-03-16
Analog Devices ADEMA124 and ADEMA127 precision energy measurement ADCs are tailored for polyphase and split-phase energy systems.
ADAU1452 SigmaDSP® Digital Audio Processor
Publish Date: 2026-01-22
Analog Devices ADAU1452 SigmaDSP features a 32-bit 294.9 MHz core, multichannel digital audio I/O, ASRCs, S/PDIF, and flexible routing for multiple applications.
AD4080/AD4081/AD4084 Differential SAR ADC Families
Publish Date: 2026-01-19
Analog Devices differential SARv ADCs feature Easy Drive™ inputs and are available in 16-bit and 20-bit versions with sampling rates up to 20 MSPS and 40 MSPS.
MAX22216 Quad Serial-Controlled 36 V Half-Bridge Driver
Publish Date: 2026-01-13
Analog Devices MAX22216 quad half-bridge driver offers up to 3.2 A per channel, SPI/OTP control, and advanced diagnostics for industrial and automotive applications.
ADG1712 Quad SPST CMOS Analog Switches
Publish Date: 2025-12-29
Analog Devices ADG1712 quad SPST CMOS switches support ±1.08 V to +5.5 V supplies, feature 2.4 Ω on-resistance, and are compliant with 1.8 V and 3.3 V JEDEC logic.
MAXQ1065 DeepCover® Secure Microcontrollers for Embedded Systems
Publish Date: 2025-12-18
Analog Devices MAXQ1065 security coprocessors are designed to provide turnkey cryptographic functions for embedded systems and IoT devices.
LT83201 18 V, 1 A Step-Down Silent Switcher® 3 with Ultra-Low Noise Reference
Publish Date: 2025-12-10
Analog Devices LT83201 is an 18 V, 1 A Silent Switcher 3 step-down regulator with ultra-low noise ideal for EMI-sensitive applications.
AD4084 16-Bit, 20 MSPS, Differential SAR ADC
Publish Date: 2025-12-09
Analog Devices AD4084 16-bit, 20 MSPS differential SAR ADC offers low noise, high dynamic range, and integrated digital filtering for precision data acquisition.
MAX96792A Dual GMSL3/GMSL2 to CSI-2 Deserializers
Publish Date: 2025-12-05
Analog Devices MAX96792A is a compact, high-performance deserializer that converts dual GMSL3 or GMSL2 serial video inputs into MIPI CSI-2 outputs.
AD4081 20-Bit, 20 MSPS, Differential SAR ADC
Publish Date: 2025-11-20
Analog Devices AD4081 20-bit, 20 MSPS differential SAR ADC offers high dynamic range, low noise, and integrated digital filtering for precision data acquisition systems.
High-Performance ±300°/s Gyroscope
Publish Date: 2025-11-18
Analog Devices ADXRS646 ±300°/s MEMS gyroscope offers low noise, high vibration immunity, and analog output for precision motion sensing in industrial and instrumentation applications.
ADF4030 10-Channel Precision Clock Synchronizer
Publish Date: 2025-11-12
Analog Devices ADF4030 is a 10-channel precision clock synchronizer with <5 ps alignment, bidirectional BSYNC channels, integrated TDC, and JESD204B/C support.
MAX96793 CSI-2 to GMSL3/GMSL2 Serializer
Publish Date: 2025-10-02
Analog Devices MAX96793 is a compact CSI-2 to GMSL3/GMSL2 serializer supporting video links up to 12 Gbps and bidirectional control for high-speed, robust automotive and industrial data transmission.
MAX96705A 16-Bit GMSL Serializer for Automotive Camera Systems
Publish Date: 2025-09-30
Analog Devices MAX96705A is a 16-bit GMSL serializer for automotive and industrial camera systems, supporting up to 1.74 Gbps over coax/STP with error correction, crosspoint switching, and EMI reduction.
ADXL366 Ultra-Low-Power 3-Axis MEMS Accelerometer
Publish Date: 2025-09-05
Analog Devices ADXL366 3-axis MEMS accelerometers feature ultra-low power consumption, making them ideal for battery-powered motion and energy-constrained applications.
LTM4654 300 W Bidirectional Hybrid Step-Down Power Module
Publish Date: 2025-09-02
Analog Devices LTM4654 non-isolated, hybrid step-down DC/DC power modules deliver up to 300 W of bidirectional power.
AD5413 16-bit Voltage and Current Output DAC with HART® Connectivity
Publish Date: 2025-08-20
Analog Devices AD5413 single-channel, 16-bit digital-to-analog converter (DAC) is designed for industrial process control applications.
MAX17262 Ultra-Low-Power Fuel Gauge IC
Publish Date: 2025-08-20
Analog Devices MAX17262 ultra-low-power fuel gauge IC is ideal for applications where battery diversity and minimal host interaction are key concerns.