The Monolithic Power Systems MP28600 boost converter is ideal for battery-powered devices, delivering high light-load efficiency to extend battery life.
MP4835A 32-Channel High-Voltage SPST Analog Switch
Publish Date: 2026-03-31
The Monolithic Power Systems MP4835A analog switch is designed to multiplex the transmission. It can receive voltages from and to multiple PZTs.
The Monolithic Power Systems MP4582 8 μA quiescent current synchronous step-down converter offers integrated high-side and low-side MOSFETs.
MP4571 Synchronous Buck Converter
Publish Date: 2026-01-14
The Monolithic Power Systems high-efficiency, 1 A, 60 V, fully integrated synchronous buck converter features a wide 4.5 V to 60 V input voltage range.
The MPM3824 from Monolithic Power Systems is a space-saving, fully integrated, step-down power module capable of delivering up to 2.5 A output current.
MEZS7-PDPowerBank-MP2651 USB PD Power Bank Solution
Publish Date: 2025-07-22
The MPS MEZS7-PDPowerBank-MP2651 is ideal for prototyping, evaluation, or integration into end-use products that require USB-C® PD in portable applications.
MP5042 Programmable E-Fuse
Publish Date: 2025-07-08
Monolithic Power Systems MP5042 compact, high-performance e-fuse designed to protect sensitive electronics from input transients, output shorts, and overcurrent events.
MP27942 Power Management IC
Publish Date: 2025-07-08
The MP27942 from Monolithic Power Systems is a highly integrated power management solution designed for 2–4 cell Li-ion or Li-polymer battery packs.
MCQ1805 Series Linear Hall Effect Current Sensors
Publish Date: 2025-05-16
MPS MCQ1805 series 3 kVRMS isolated Hall effect current sensors with 580 VRMS working voltage and overcurrent detection are AEC-Q100 qualified.
MPM3901-AEC1 Synchronous Step-Down Power Module
Publish Date: 2025-04-18
Monolithic Power Systems MPM3901-AEC1 synchronous step-down power modules have peak current control for fast and accurate transient response.
MPQ4340A-AEC1 Synchronous Step-Down Converters
Publish Date: 2025-04-15
MPS MPQ4340A-AEC1 synchronous step-down converters are designed with a broad input voltage range of 3.3 V to 36 V.
HFC0512 Flyback Controller
Publish Date: 2025-04-15
The MPS HFC0512 controller incorporates internal slope compensation specifically optimized for medium-power, offline flyback switched-mode power supply designs.
MP6546 22 V Three-Phase BLDC Driver
Publish Date: 2025-04-14
The Monolithic Power Systems three-phase BLDC driver with 1 MHz digital interface is compatible with linear Hall sensor angle inputs and magnetic angle sensors.
MP2658 36 V Standalone Switching Charger
Publish Date: 2025-04-14
The Monolithic Power Systems MP2658 36 V standalone switching charger with integrated MOSFETs is ideal for multi-cell series battery packs.
MCS1826 Linear Hall Effect Current Sensor ICs
Publish Date: 2025-04-11
Monolithic Power Systems MCS1826 linear Hall effect current sensor ICs feature fast overcurrent detection (OCD) with a 1.3 μs response time.
MPQ18811-AEC1 Series Isolated, Single-Channel Gate Drivers
Publish Date: 2025-03-20
Monolithic Power Systems MPQ18811-AEC1 series isolated, single-channel gate drivers feature an operating junction temperature (TJ) range of -40°C to +150°C.
MPM3698 Power Modules
Publish Date: 2025-03-18
Monolithic Power Systems MPM3698 power modules feature a wide 4.5 V to 16 V operating input voltage (VIN) range.
MPQ3438-AEC1 Synchronous Boost Converters
Publish Date: 2025-03-17
Monolithic Power Systems MPQ3438-AEC1 synchronous boost converters feature integrated 55 mΩ and 100 mΩ power MOSFETs.
MP6631B Brushless DC (BLDC) Motor Driver
Publish Date: 2025-03-11
The Monolithic Power Systems Inc. MP6631B 3-phase BLDC motor driver supports either single or triple external Hall effect sensors.
MEZS7-PDCharger-MP2760 Solution Module
Publish Date: 2024-12-31
The MPS MEZS7-PDCharger-MP2760 is a solution module for dual-role port (DRP) applications using the MP2760 and MPF52002.