The HARTING Han® 55 DDD PCB adapter provides footprint reduction for end users.
HARTING termination technologies and tools feature durable, ergonomic construction for reliable, long-term use.
HARTING Han® 3A industrial connectors are used and recognized in the fields of machinery, robotics, transport, and energy.
HARTING ICC series connectors offer customers the right solution for applications in target markets and beyond.
PushPull (V4) Power QuickLock® Connectors
Publish Date: 2026-03-16
HARTING PushPull (V4) power QuickLock® connectors feature four coding variants and >750 mating cycles.
B17 Panel Feed-Through Connectors
Publish Date: 2026-03-13
The HARTING B17 panel feed-through connector expands its circular connector portfolio of solutions to support one-cable automation (OCA).
har-flex® Power Cable Connectors
Publish Date: 2026-03-11
HARTING har-flex® power cable connectors are specially developed for demanding power transmission applications from cable to board.
The HARTING Han® HPR EasyCon16 side entry cover helps improve cable routing for users.
HARTING Han® 100 A single protected modules feature an additional IP20 finger protection on the male side.
The HARTING har-flex® board IDC connectors provide a compact, permanent cable-to-board solution for industrial applications.
Industrial Automation Connectors and Cables
Publish Date: 2026-01-07
HARTING industrial automation connectors and cables are designed for harsh environments, including dust, liquids, vibrations, and chemical exposure.
HARTING Han® E PCB/PIT contacts feature a toolless assembly to the PCB without a PCB adapter.
The HARTING high-quality, robust, cost-effective, double-indent pneumatic crimping tool is suited for processing 10 to 50,000 crimp operations per year.
HARTING AC Mode-3 charging cables are designed with quality and durability in mind.
M12 Push-Pull Inverse Unshielded Connectors
Publish Date: 2025-12-11
HARTING M12 push-pull inverse unshielded connectors feature a temperature range of -40°C to +85°C.
HARTING Mini PushPull ix Industrial® connectors for AWG22-24 Type A for Ethernet and Type B for signal and serial bus systems comply with IEC 61076-3-124.
HARTING M12 push-pull inner-locking shielded connectors feature a compact and standardized M12 design and 360° shielding.
HARTING har-flexicon® Ethernet terminal block-style connectors are specifically designed and tested for Ethernet applications.
The HARTING ORV3 power shelf connector was developed to accommodate 30 A within the 1U power shelf application, which can subsequently lead to new hood designs.
The HARTING UIC IT portfolio is a series of future-proof IT versions for the transmission of Gigabit Ethernet up to Cat. 8.