Displaytech 3.5" TFT LCD combines 320 RGB x 480 RGB resolution with 16-bit RGB and 4-Line SPI interfaces for bright, clear visuals in compact devices.
LCD Character Modules
Publish Date: 2020-06-05
Displaytech’s LCD character modules come in a variety of character count by line combinations allowing users to find the perfect fit for their projects.
High Bright 1024 x 600 7.0" IPS TFT LCD with LVDS Interface
Publish Date: 2018-10-19
Displaytech DT070BTFT-HB series is a high bright 7.0” TFT LCD at 1024 x 600 resolution with IPS display and LVDS interface.
2.8" TFT LCD with High-Efficiency LED Backlight
Publish Date: 2018-10-18
Displaytech's DT028BTFT 2.8” TFT display features efficient LED backlight at 240 x 320 resolution and is available in non-touch or with resistive touch panel.
Full Color 7" TFT LCD with 800 x 480 Display Resolution
Updated: 2019-04-22
Displaytech's DT070CTFT series is a 7-inch, 800 x 480 TFT LCD with touch screen options that showcase amazingly rich colors.
High-Resolution 7" TFT LCD with IPS Display and LVDS Interface
Publish Date: 2018-08-27
Displaytech's DT070BTFT series is a high resolution 7" TFT display with IPS screen technology and LVDS interface.
1U 2.2" Color TFT LCD
Publish Date: 2018-08-27
Displaytech fills the gap for 1U-high color LCDs with its 2.2” TFT display designed to fit 1U rackmount equipment.
2.4" TFT LCD with Full Viewing Angle (IPS)
Publish Date: 2018-08-27
Displaytech's DT024DTFT series is a 2.4" TFT display with IPS screen technology at 240 x 320 RGB pixel resolution.
5" Color TFT LCD Display
Publish Date: 2018-05-03
Displaytech's 5" TFT LCD module has 800 x 480 RGB resolution and supports 24-bit parallel RGB input mode.
Integrated TFT Driver Boards
Publish Date: 2017-08-30
Displaytech's line of integrated TFT driver boards enable faster time to market and long term supply continuity.