774W Series of Dual-Function IEC Power Entry and Outlet Modules
Publish Date: 2026-02-09
Qualtek 774W-10/01 and 774W-10/02 AC power entry connectors provide reliable mains power interface solutions for electrical and electronic equipment.
719W-UEL and 723W-BEL IEC C14 Inlets with Dual Fuse Holder and DPST Switch
Publish Date: 2025-08-11
Qualtek 719W-UEL and 723W-BEL compact, panel-mount IEC 60320-C14 power entry modules feature a DPST switch and dual fuse holder for added circuit protection.
Automotive Heat Shrink Tubing
Publish Date: 2023-06-09
Specializing in custom-cut lengths for all products and special packaging options, Qualtek has solutions for all automotive heat shrink applications.
Q-Secure Locking Power Cords
Publish Date: 2023-06-09
Qualtek’s Q-Secure power cords with locking C13 connectors are designed to provide a secure connection between the power cord and the device it is powering.
QKRC-10-05 Snap-In USB Type-C® Power Supply Receptacle
Publish Date: 2022-07-11
The QKRC-10-05 snap-in power supply receptacle allows any system with Qualtek's existing convenience outlets to add a powered USB-C® port without changes.
HDMI 2.1 Active Optical Cables
Publish Date: 2022-02-22
Qualtek’s HDMI 2.1 active optical high-speed cables are directional and constructed from copper and optical fiber.
Wire Form Fan Guards
Publish Date: 2022-02-09
Qualtek's wire form fan guards provide optimal fan flow while providing noise reduction and safety measures.
Tariff-Free Three Conductor North American Power Cords
Publish Date: 2021-09-24
Qualtek’s tariff-free three-conductor North American power cords are designed to comply with UL and CSA safety regulations to ensure safe and reliable products.
739W-X2/55 AC Power Outlet
Publish Date: 2021-05-19
Qualtek’s 739W-X2/55 power outlet provides tamper resistant convenience using the same system as other models.
AC International Receptacles
Publish Date: 2021-03-11
Qualtek expands the AC receptacles product line to include Europe and Asia options.
QFWC Series USB-A and USB-C® Power Supplies
Publish Date: 2020-03-03
Qualtek's QFWC series wall-mount power supplies are equipped with a USB-A or USB-C® port that allows users to connect their devices without any issues.
Electronic Commutation (EC) AC Fans
Publish Date: 2019-10-01
Qualtek's Electronic Commutation (EC) axial fans range in size from 60 mm to 172 mm and feature airflow capabilities up to 220 CFM.
QADA Series Level VI Desktop Power Supplies
Publish Date: 2018-07-26
Qualtek’s QADA series desktop power supplies range from 18 W to 120 W and comply with the latest safety and energy efficiency standards.
QFWB Level VI Power Supplies
Publish Date: 2018-04-18
Qualtek's QFWB series power supplies feature an energy efficiency Level VI and a 2.1 mm x 5.5 mm output plug.
USB 2.0 Male and Female USB Cable Assembly
Publish Date: 2018-03-30
Qualtek's USB 2.0 cable assemblies are manufactured using twisted-pair construction and shielded cable to ensure high-speed transfer without any errors.
CSA and UL Approved North American Power Cords
Publish Date: 2018-03-09
Qualtek’s North American power cords have been designed to comply with safety agency regulations to ensure safe and reliable products.
Q2-F/Q2-F3X Thin Wall Heat Shrink Tubing
Publish Date: 2017-10-30
Qualtek's Q2-F and Q2-F3X heat shrink thin wall tubing is highly flexible, flame retardant, and ideal for bundling wires.
CEE Continental Europe Power Cords
Publish Date: 2017-09-21
Qualtek’s expanded European power cords comply with international safety agencies.
Wire Form Black Finger Guards
Publish Date: 2017-05-24
Qualtek’s wire form black finger guards are available for fans between 60 mm and 120 mm.
C13 Outlets with IDC Terminals
Publish Date: 2017-02-23
Qualtek's outlet part numbers 715W-15/01 and 715W-15/02 are offered with two wiring arrangements that allow for a vertical or horizontal mounting orientation.