Product Highlights

Increase Your Knowledge of the Latest Products and Technologies.
Image of Mechatronics' ATEX Certified Fans ATEX Certified Fans Publish Date: 2019-05-08

Mechatronics' offers a range of ATEX certified fan sizes and designs for use in potentially hazardous applications and environments.

Image of Mechatronics' EC Fans EC Fans Publish Date: 2019-03-25

Mechatronics' low-power fans provide the efficiency of a DC fan with the simplicity of connecting to an AC power supply.

Image of Mechatronics' EC Fan Trays EC Fan Trays Publish Date: 2019-01-18

Mechatronics fan trays deliver high airflow and low power consumption rack mountable thermal management solutions.

Image of High-Temperature AC Fans - Mechatronics Fan Group High-Temperature AC Fans Publish Date: 2018-05-07

Mechatronics' high-temperature AC fans include a die-cast aluminum frame, metal impeller, Class F motor, and high-temperature bearing lubricant.

Image of Mechatronics' DC Backward Curved Motorized Impellers DC Backward Curved Motorized Impellers Publish Date: 2018-03-14

Mechatronics' backward curved DC motorized impellers offer exceptional airflow and pressure performance, great power efficiency, and speed control.

Image of Mechatronics' LPH Series EC Fans LPH Series EC Fans Publish Date: 2018-02-20

Mechatronics low power fans are electronically commutated providing the efficiency of a DC fan with the simplicity of connecting to an AC power supply.

Image of Mechatronics' DC Fans with Thermal Speed Control DC Fans with Thermal Speed Control Publish Date: 2016-10-18

Mechatronics introduces their DC fans with thermal speed control in hub mount or remote mount thermistor options for medical applications.

Image of Mechatronics' AC Fans with Tachometer Alarm AC Fans with Tachometer Alarm Publish Date: 2016-10-03

Mechatronics' AC fans with a tachometer alarm are equipped with a Hall-effect sensor.

Image of Mechatronics' DC Fans with IP57 Encapsulated Motors DC Fans with IP57 Encapsulated Motors Publish Date: 2016-09-08

Mechatronics' IP57 encapsulated DC fans offer protection from harsh operating conditions.

Image of Mechatronics' IP54 Ventilating Filters IP54 Ventilating Filters Publish Date: 2016-08-02

Mechatronics offers ventilating filters ranging in sizes from 105 mm to 420 mm which are ideal for filtering out unwanted particles.

Image of Mechatronics' Dual Voltage AC Fan 115/230 VAC Dual Voltage AC Fans Publish Date: 2016-04-01

Mechatronics offers fan models with four lead wires and dual voltage options that can accept either 115 VAC or 230 VAC in the same motor.

MM Series Fans - Mechatronics Fan Group MM Series Fans Publish Date: 2015-07-10

Mechatronics’ large DC axial fans combine significant airflow volume with high-static pressure ratings. 24 VDC or 48 VDC voltage options are available.

Environmentally Protected Fans - Mechatronics Fan Group IP55-Rated AC Fans Publish Date: 2015-06-24

Mechatronics' IP55-rated AC fans feature a potted sealed motor for protection against moisture and dust. Optional salt fog protection is also available.

DC Blowers - Mechatronics Fan Group High-Pressure Compact DC Blowers Updated: 2018-07-12

Mechatronics' brushless DC blowers deliver high-pressure cooling solutions in a compact package. The blowers are available in 12 VDC and 24 VDC models.

UF Blowers with Integrated Inlet Ring - Mechatronics Fan Group UF Blowers with Integrated Inlet Ring Publish Date: 2015-06-22

Mechatronics offers the standard motorized impeller package and a unique configuration which combines the impeller and inlet ring in one complete package.

Backward Curved Impellers - Mechatronics Fan Group AC Backward Curved Impellers Publish Date: 2015-06-22

Mechatronics' backward curved motorized impellers are deal for applications that require significant airflow pressure such as air filtration and cabinet cooling.

LPC Series Low-Power Consumption Fans - Mechatronics Fan Group LPC Series Fans Publish Date: 2015-06-22

Mechatronics' low power consumption models offer significantly reduced wattage without sacrificing performance. 90 VAC or 264 VAC voltage options are available.

High-Airflow DC Fans - Mechatronics Fan Group High-Airflow DC Fans Updated: 2018-05-07

Mechatronics' high-airflow DC axial fans deliver significant airflow performance in compact packages and are available in 5, 12, 24, or 48 VDC voltage options.

AC Blowers - Mechatronics Fan Group AC Blowers Publish Date: 2015-06-22

Mechatronics' AC blowers are optimal for moving small volumes of air with great force, pulling air from one direction and exhaust out in a different direction.