
230-10047-06 | |
|---|---|
DigiKey Part Number | 4294-230-10047-06TR-ND - Tape & Reel (TR) 4294-230-10047-06CT-ND - Cut Tape (CT) 4294-230-10047-06DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 230-10047-06 |
Description | SLIMSAS 8I R/A 85OHM, THRU PIN S |
Customer Reference | |
Detailed Description | 74 Position SAS, 8x Receptacle Connector Solder Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aces Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | Receptacle | |
Connector Type | SAS, 8x | |
Number of Positions | 74 | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Features | Board Guide, Latches | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$206.00000 | NT$206 |
| 10 | NT$175.30000 | NT$1,753 |
| 25 | NT$164.36000 | NT$4,109 |
| 50 | NT$156.50000 | NT$7,825 |
| 100 | NT$149.03000 | NT$14,903 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | NT$141.96667 | NT$42,590 |
| 600 | NT$135.19500 | NT$81,117 |
| 900 | NT$131.38444 | NT$118,246 |
| 1,500 | NT$126.73800 | NT$190,107 |
| 2,100 | NT$123.76857 | NT$259,914 |


