
230-10085-06 | |
|---|---|
DigiKey Part Number | 4294-230-10085-06TR-ND - Tape & Reel (TR) 4294-230-10085-06CT-ND - Cut Tape (CT) 4294-230-10085-06DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 230-10085-06 |
Description | SLIMSAS 8I VERTICAL 85OHM LP, PI |
Customer Reference | |
Detailed Description | 74 Position SAS, 8x Receptacle Connector Solder Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aces Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | Receptacle | |
Connector Type | SAS, 8x | |
Number of Positions | 74 | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Features | Board Guide, Latches | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$168.00000 | NT$168 |
| 10 | NT$143.00000 | NT$1,430 |
| 25 | NT$134.04000 | NT$3,351 |
| 50 | NT$127.62000 | NT$6,381 |
| 100 | NT$121.52000 | NT$12,152 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | NT$117.26400 | NT$29,316 |
| 500 | NT$111.66800 | NT$55,834 |
| 750 | NT$108.52000 | NT$81,390 |
| 1,250 | NT$104.68160 | NT$130,852 |
| 1,750 | NT$102.22800 | NT$178,899 |
| 2,500 | NT$99.69120 | NT$249,228 |


