
PM104SH-150-RC | |
|---|---|
DigiKey Part Number | 118-PM104SH-150-RCTR-ND - Tape & Reel (TR) 118-PM104SH-150-RCCT-ND - Cut Tape (CT) 118-PM104SH-150-RCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PM104SH-150-RC |
Description | FIXED IND 15UH 2.8A 37 MOHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Drum Core, Wirewound Inductor 2.8 A 37mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PM104SH-150-RC Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 37mOhm Max |
Series | Q @ Freq 24 @ 2.52MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 16MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 2.52 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.394" L x 0.394" W (10.00mm x 10.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.161" (4.10mm) |
Current - Saturation (Isat) 2.7A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SRU1038-150Y | Bourns Inc. | 27,505 | SRU1038-150YCT-ND | NT$30.00000 | Similar |
| DR1040-150-R | Eaton - Electronics Division | 628 | 513-1400-1-ND | NT$27.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$50.00000 | NT$50 |
| 10 | NT$40.80000 | NT$408 |
| 100 | NT$33.56000 | NT$3,356 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | NT$27.60900 | NT$27,609 |
| 2,000 | NT$26.03750 | NT$52,075 |
| 3,000 | NT$25.16100 | NT$75,483 |
| 5,000 | NT$24.09980 | NT$120,499 |
| 7,000 | NT$23.42614 | NT$163,983 |
| 10,000 | NT$23.11520 | NT$231,152 |

