3.3 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EK1H3R3MP20511U

DigiKey Part Number
4191-EK1H3R3MP20511UCT-ND - Cut Tape (CT)
4191-EK1H3R3MP20511UTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EK1H3R3MP20511U
Description
CAP ALUM 3.3UF 20% 50V RADIAL TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
3.3 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
42 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
140 mA @ 100 kHz
Part Status
Active
Impedance
2.5 Ohms
Capacitance
Lead Spacing
0.079" (2.00mm)
Tolerance
±20%
Size / Dimension
0.197" Dia (5.00mm)
Voltage - Rated
50 V
Height - Seated (Max)
0.492" (12.50mm)
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
335CKE050MCORNELL DUBILIER KNOWLES19,906335CKE050M-NDNT$9.00000Parametric Equivalent
860020672007Würth Elektronik1,965732-8853-1-NDNT$4.00000Parametric Equivalent
860020772007Würth Elektronik662732-8968-1-NDNT$4.00000Parametric Equivalent
860160672004Würth Elektronik320732-9582-1-NDNT$5.00000Parametric Equivalent
ESH335M050AC3AAKEMET24,606399-6574-NDNT$7.00000Parametric Equivalent
In-Stock: 1,368
Check for Additional Incoming Stock
All prices are in TWD
Cut Tape (CT)
QuantityUnit PriceExt Price
1NT$5.00000NT$5
10NT$3.20000NT$32
50NT$2.32000NT$116
100NT$2.03000NT$203
500NT$1.51800NT$759
1,000NT$1.35500NT$1,355
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000NT$1.21800NT$2,436
4,000NT$1.10450NT$4,418
6,000NT$1.04733NT$6,284
10,000NT$0.98320NT$9,832
14,000NT$0.94550NT$13,237
20,000NT$0.90910NT$18,182
Manufacturers Standard Package