
EK1H3R3MP20511U | |
|---|---|
DigiKey Part Number | 4191-EK1H3R3MP20511UCT-ND - Cut Tape (CT) 4191-EK1H3R3MP20511UTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EK1H3R3MP20511U |
Description | CAP ALUM 3.3UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 42 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 140 mA @ 100 kHz |
Part Status Active | Impedance 2.5 Ohms |
Capacitance | Lead Spacing 0.079" (2.00mm) |
Tolerance ±20% | Size / Dimension 0.197" Dia (5.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.492" (12.50mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 335CKE050M | CORNELL DUBILIER KNOWLES | 19,906 | 335CKE050M-ND | NT$9.00000 | Parametric Equivalent |
| 860020672007 | Würth Elektronik | 1,961 | 732-8853-1-ND | NT$4.00000 | Parametric Equivalent |
| 860020772007 | Würth Elektronik | 662 | 732-8968-1-ND | NT$4.00000 | Parametric Equivalent |
| 860160672004 | Würth Elektronik | 320 | 732-9582-1-ND | NT$5.00000 | Parametric Equivalent |
| ESH335M050AC3AA | KEMET | 24,606 | 399-6574-ND | NT$7.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$5.00000 | NT$5 |
| 10 | NT$3.20000 | NT$32 |
| 50 | NT$2.32000 | NT$116 |
| 100 | NT$2.03000 | NT$203 |
| 500 | NT$1.51800 | NT$759 |
| 1,000 | NT$1.35500 | NT$1,355 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | NT$1.21800 | NT$2,436 |
| 4,000 | NT$1.10450 | NT$4,418 |
| 6,000 | NT$1.04733 | NT$6,284 |
| 10,000 | NT$0.98320 | NT$9,832 |
| 14,000 | NT$0.94550 | NT$13,237 |
| 20,000 | NT$0.90910 | NT$18,182 |

