Diode 100 V 1A Through Hole DO-204AC (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UF4002

DigiKey Part Number
4878-UF4002CT-ND - Cut Tape (CT)
4878-UF4002TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UF4002
Description
DIODE STANDARD 100V 1A DO204AC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Diode 100 V 1A Through Hole DO-204AC (DO-41)
Datasheet
 Datasheet
EDA/CAD Models
UF4002 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
50 ns
Packaging
Cut Tape (CT)
Tape & Box (TB)
Current - Reverse Leakage @ Vr
5 µA @ 100 V
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
100 V
Supplier Device Package
DO-204AC (DO-41)
Current - Average Rectified (Io)
1A
Operating Temperature - Junction
-50°C ~ 175°C
Voltage - Forward (Vf) (Max) @ If
1 V @ 1 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UF4002Diotec Semiconductor2,5254878-UF4002CT-NDNT$7.00000Parametric Equivalent
UF4002Rochester Electronics, LLC48,7272156-UF4002-NDNT$4.73232Parametric Equivalent
In-Stock: 2,525
Check for Additional Incoming Stock
All prices are in TWD
Cut Tape (CT)
QuantityUnit PriceExt Price
1NT$7.00000NT$7
10NT$4.10000NT$41
100NT$2.57000NT$257
500NT$1.86800NT$934
1,000NT$1.64200NT$1,642
2,000NT$1.45100NT$2,902
Tape & Box (TB)
QuantityUnit PriceExt Price
5,000NT$1.24300NT$6,215
10,000NT$1.11430NT$11,143
15,000NT$1.04860NT$15,729
25,000NT$0.97468NT$24,367
35,000NT$0.93091NT$32,582
50,000NT$0.88832NT$44,416
Manufacturers Standard Package