B72220S0421K107 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


EPCOS - TDK Electronics
In Stock: 1,600
Unit Price: NT$31.00000
Datasheet

Parametric Equivalent


EPCOS - TDK Electronics
In Stock: 0
Unit Price: NT$32.00000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B72220S0421K107

DigiKey Part Number
495-B72220S0421K107-ND
Manufacturer
Manufacturer Product Number
B72220S0421K107
Description
VARISTOR 680V 8KA DISC 20MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
680 V 8 kA Varistor 1 Circuit Through Hole Disc 20mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EPCOS - TDK Electronics
Series
Packaging
Bulk
Part Status
Active
Maximum AC Volts
420 V
Maximum DC Volts
560 V
Varistor Voltage (Min)
612 V
Varistor Voltage (Typ)
680 V
Varistor Voltage (Max)
748 V
Current - Surge
8 kA
Energy
175J
Number of Circuits
1
Capacitance @ Frequency
550 pF @ 1 kHz
Operating Temperature
-40°C ~ 105°C (TA)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Disc 20mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Non-Cancelable/Non-Returnable
All prices are in TWD
Bulk
QuantityUnit PriceExt Price
1NT$32.00000NT$32
10NT$23.40000NT$234
25NT$21.12000NT$528
100NT$18.62000NT$1,862
250NT$17.42800NT$4,357
500NT$16.71200NT$8,356
1,500NT$15.82667NT$23,740
3,000NT$15.39333NT$46,180
6,000NT$15.03683NT$90,221
Manufacturers Standard Package