
B72220S0421K502 | |
---|---|
DigiKey Part Number | 495-77589-ND |
Manufacturer | |
Manufacturer Product Number | B72220S0421K502 |
Description | VARISTOR 680V 8KA DISC 20MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 680 V 8 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 420 V | |
Maximum DC Volts | 560 V | |
Varistor Voltage (Min) | 612 V | |
Varistor Voltage (Typ) | 680 V | |
Varistor Voltage (Max) | 748 V | |
Current - Surge | 8 kA | |
Energy | 175J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 550 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Features | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 20mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | NT$32.00000 | NT$32 |
10 | NT$23.40000 | NT$234 |
25 | NT$21.12000 | NT$528 |
100 | NT$18.62000 | NT$1,862 |
250 | NT$17.42800 | NT$4,357 |
500 | NT$16.71200 | NT$8,356 |
1,000 | NT$16.12200 | NT$16,122 |
2,500 | NT$15.49920 | NT$38,748 |
5,000 | NT$15.12400 | NT$75,620 |