New at DigiKey
Image for CF130-07-04 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CF130-07-04

DigiKey Part Number
4903-CF130-07-04-ND
4903-CF130-07-04-DS-ND
Manufacturer
Manufacturer Product Number
CF130-07-04
Description
PVC 4C/18AWG CTRL 300V FLEX
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable Gray 18 AWG Braid
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
4
Wire Gauge
Conductor Strand
-
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.280" (7.11mm)
Shield Type
Braid
Length
-
Jacket Color
Gray
Ratings
-
Features
-
Voltage
300 V
Operating Temperature
-20°C ~ 70°C
Usage
-
Jacket (Insulation) Thickness
-
Conductor Insulation
Thermoplastic Elastomer (TPE)
Grade
-
Qualification
-
Shield Material
Copper, Bare
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14,508
Check for Additional Incoming Stock
All prices are in TWD
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1NT$88.00000NT$88
5NT$78.40000NT$392
10NT$74.70000NT$747
25NT$70.04000NT$1,751
50NT$66.68000NT$3,334
100NT$63.45000NT$6,345
250NT$59.37600NT$14,844
500NT$56.44600NT$28,223
1,000NT$53.63400NT$53,634
Manufacturers Standard Package
Spool
QuantityUnit PriceExt Price
1,000NT$34.87800NT$34,878
2,000NT$33.13400NT$66,268
3,000NT$32.14667NT$96,440
5,000NT$30.93560NT$154,678
7,000NT$30.15757NT$211,103
10,000NT$29.67280NT$296,728
Manufacturers Standard Package