
CF9-02-07 | |
|---|---|
DigiKey Part Number | 4903-CF9-02-07-ND 4903-CF9-02-07-DS-ND |
Manufacturer | |
Manufacturer Product Number | CF9-02-07 |
Description | TPE 7C/24AWG CTRL CBL 300V |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 7 Conductor Multi-Conductor Cable Blue 24 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 7 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.256" (6.50mm) | |
Shield Type | - | |
Length | 1000.0' (304.8m) | |
Jacket Color | Blue | |
Ratings | - | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | 90°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Thermoplastic Elastomer (TPE) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$198.00000 | NT$198 |
| 5 | NT$177.00000 | NT$885 |
| 10 | NT$168.50000 | NT$1,685 |
| 25 | NT$157.88000 | NT$3,947 |
| 50 | NT$150.24000 | NT$7,512 |
| 100 | NT$142.89000 | NT$14,289 |
| 250 | NT$133.63600 | NT$33,409 |
| 500 | NT$126.96800 | NT$63,484 |
| 1,000 | NT$120.56800 | NT$120,568 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | NT$87.78700 | NT$87,787 |
| 2,000 | NT$83.33600 | NT$166,672 |
| 3,000 | NT$80.81467 | NT$242,444 |


