LFSPXO056293 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Abracon LLC
In Stock: 257
Unit Price: NT$57.00000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: NT$25.03933
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: NT$20.02767
Datasheet
20 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead

LFSPXO056293

DigiKey Part Number
1923-LFSPXO056293TR-ND - Tape & Reel (TR)
1923-LFSPXO056293CT-ND - Cut Tape (CT)
1923-LFSPXO056293DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LFSPXO056293
Description
XTAL OSC XO 20.0000MHZ HCMOS SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
20 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
LFSPXO056293 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
HCMOS
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
10mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.039" (1.00mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in TWD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1NT$58.00000NT$58
10NT$50.50000NT$505
25NT$47.72000NT$1,193
50NT$45.74000NT$2,287
100NT$43.85000NT$4,385
250NT$41.46800NT$10,367
500NT$39.75200NT$19,876
1,000NT$38.10900NT$38,109
* All Digi-Reel orders will add a NT$215 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000NT$35.64600NT$106,938
6,000NT$34.17633NT$205,058
9,000NT$33.34522NT$300,107
Manufacturers Standard Package