Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DSA1524JA3A-25M00000TVAO | |
|---|---|
DigiKey Part Number | 150-DSA1524JA3A-25M00000TVAOTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DSA1524JA3A-25M00000TVAO |
Description | MEMS OSC, LVCMOS, 25MHZ, 20PPM, |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) LVCMOS Oscillator 1.8V Enable/Disable 4-VLGA |
Datasheet | Datasheet |
Category | Frequency Stability ±20ppm |
Mfr | Operating Temperature -40°C ~ 125°C |
Series | Current - Supply (Max) 7.5mA |
Packaging Tape & Reel (TR) | Ratings AEC-Q100 |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-VLGA |
Type | Supplier Device Package 4-VLGA (2.5x2) |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.035" (0.89mm) |
Output LVCMOS | Current - Supply (Disable) (Max) 7.8mA |
Voltage - Supply 1.8V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DSA1524JA3A-25M00000VAO | Microchip Technology | 0 | 150-DSA1524JA3A-25M00000VAO-ND | NT$42.32857 | Parametric Equivalent |
| DSA1525JA3A-25M00000TVAO | Microchip Technology | 0 | 150-DSA1525JA3A-25M00000TVAOTR-ND | NT$42.33200 | Parametric Equivalent |
| DSA1525JA3A-25M00000VAO | Microchip Technology | 0 | 150-DSA1525JA3A-25M00000VAO-ND | NT$42.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | NT$42.33200 | NT$42,332 |


