DSA1525JA3A-25M00000VAO is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: NT$42.33200
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: NT$42.32857
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: NT$42.33200
Datasheet
New Product
25 MHz XO (Standard) LVCMOS Oscillator 1.8V Enable/Disable 4-VLGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSA1525JA3A-25M00000VAO

DigiKey Part Number
150-DSA1525JA3A-25M00000VAO-ND
Manufacturer
Manufacturer Product Number
DSA1525JA3A-25M00000VAO
Description
MEMS OSC, LVCMOS, 25MHZ, 20PPM,
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
25 MHz XO (Standard) LVCMOS Oscillator 1.8V Enable/Disable 4-VLGA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Stability
±20ppm
Mfr
Operating Temperature
-40°C ~ 125°C
Series
Current - Supply (Max)
7.5mA
Packaging
Tube
Ratings
AEC-Q100
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-VLGA
Type
Supplier Device Package
4-VLGA (2.5x2)
Frequency
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Function
Enable/Disable
Height - Seated (Max)
0.035" (0.89mm)
Output
LVCMOS
Current - Supply (Disable) (Max)
7.8mA
Voltage - Supply
1.8V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DSA1524JA3A-25M00000TVAOMicrochip Technology0150-DSA1524JA3A-25M00000TVAOTR-NDNT$42.33200Parametric Equivalent
DSA1524JA3A-25M00000VAOMicrochip Technology0150-DSA1524JA3A-25M00000VAO-NDNT$42.32857Parametric Equivalent
DSA1525JA3A-25M00000TVAOMicrochip Technology0150-DSA1525JA3A-25M00000TVAOTR-NDNT$42.33200Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in TWD
Tube
QuantityUnit PriceExt Price
1NT$42.00000NT$42
25NT$35.36000NT$884
100NT$34.36000NT$3,436
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.