



UPM1K471MHD6TN | |
|---|---|
DigiKey Part Number | 493-5281-1-ND - Cut Tape (CT) 493-5281-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPM1K471MHD6TN |
Description | CAP ALUM 470UF 20% 80V RADIAL TH |
Customer Reference | |
Detailed Description | 470 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPM1K471MHD6TN Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.32 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.65 A @ 10 kHz |
Part Status Not For New Designs | Impedance 80 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.709" Dia (18.00mm) |
Voltage - Rated 80 V | Height - Seated (Max) 1.063" (27.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPJ1K471MHD6 | Nichicon | 45 | 493-15662-ND | NT$75.00000 | Direct |
| UPJ1K471MHD6TN | Nichicon | 677 | 493-5100-1-ND | NT$76.00000 | Direct |
| UPM1K471MHD6 | Nichicon | 296 | 493-17108-ND | NT$89.00000 | Parametric Equivalent |
| ELXV800ELL471MM25S | Chemi-Con | 0 | ELXV800ELL471MM25S-ND | NT$31.47600 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$81.00000 | NT$81 |
| 10 | NT$53.20000 | NT$532 |
| 50 | NT$41.80000 | NT$2,090 |
| 100 | NT$38.19000 | NT$3,819 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | NT$32.80000 | NT$8,200 |
| 500 | NT$30.53800 | NT$15,269 |
| 750 | NT$29.39733 | NT$22,048 |
| 1,250 | NT$28.12560 | NT$35,157 |
| 1,750 | NT$27.37771 | NT$47,911 |
| 2,500 | NT$26.65560 | NT$66,639 |

