Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent




UPS1V4R7MDD1TD | |
|---|---|
DigiKey Part Number | 493-11325-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPS1V4R7MDD1TD |
Description | CAP ALUM 4.7UF 20% 35V RADIAL TH |
Customer Reference | |
Detailed Description | 4.7 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPS1V4R7MDD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 27.2 mA @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 160 mA @ 100 kHz |
Part Status Obsolete | Impedance 1.5 Ohms |
Capacitance | Lead Spacing 0.098" (2.50mm) |
Tolerance ±20% | Size / Dimension 0.197" Dia (5.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 0.492" (12.50mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPJ1K4R7MDD1TD | Nichicon | 2,477 | 493-5101-1-ND | NT$671.00000 | Upgrade |
| UPV1H4R7MFD1TD | Nichicon | 30 | 493-11704-1-ND | NT$0.00000 | Upgrade |
| RXJ4R7M1HBK-0511S | Surge | 0 | 4403-RXJ4R7M1HBK-0511S-ND | NT$72.55870 | Parametric Equivalent |
| RXW4R7M1VBK-0511S | Surge | 0 | 4403-RXW4R7M1VBK-0511S-ND | NT$68.54370 | Parametric Equivalent |





