



1278140000 | |
|---|---|
DigiKey Part Number | 1278140000-ND |
Manufacturer | |
Manufacturer Product Number | 1278140000 |
Description | TERM BLOCK PLUG 24POS 3.50MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 24 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Current - UL 9.5 A |
Manufacturer Weidmüller | Voltage - UL 300 V |
Series | Wire Gauge or Range - AWG 16-26 AWG |
Packaging Bulk | Wire Gauge or Range - mm² 0.14-1.5mm² |
Part Status Active | Color Orange |
Type Plug, Female Sockets | Operating Temperature -50°C ~ 120°C |
Number of Positions 24 | Contact Mating Finish Tin |
Positions Per Level 12 | Features Ejector Latches |
Number of Levels 2 | Material Flammability Rating UL94 V-0 |
Pitch 0.138" (3.50mm) | Ingress Protection IP20 |
Plug Wire Entry 180° | Wire Strip Length 10mm |
Termination Style Screwless - Leg Spring, Push-In Spring | Contact Material Copper Alloy |
Mounting Type Free Hanging (In-Line) | Housing Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Current - IEC 13.4A | Insulation Height 0.598" (15.19mm) |
Voltage - IEC 320 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1278140000 | WEC | 32 | 2266-1278140000-ND | NT$1,097.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$1,097.00000 | NT$1,097 |
| 10 | NT$789.80000 | NT$7,898 |
| 36 | NT$683.13889 | NT$24,593 |
| 72 | NT$641.01389 | NT$46,153 |
| 108 | NT$620.56481 | NT$67,021 |
| 252 | NT$586.12698 | NT$147,704 |
| 504 | NT$564.79563 | NT$284,657 |





