


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qualtek | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Female Sockets (Slots) to Leads | |
1st Connector | IEC 320-C13 | |
2nd Connector | Cable | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 18 AWG | |
Shielding | Unshielded | |
Length | 6.56' (2.00m) | |
Approval Agency Marking | cUL, UL | |
Approved Countries | Canada, United States | |
Color | Black | |
Voltage Rating | 250VAC | |
Current Rating (Amps) | 10A | |
Operating Temperature | 60°C | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$245.00000 | NT$245 |
| 10 | NT$207.70000 | NT$2,077 |
| 25 | NT$194.68000 | NT$4,867 |
| 70 | NT$181.04286 | NT$12,673 |
| 140 | NT$172.39286 | NT$24,135 |
| 280 | NT$164.16786 | NT$45,967 |
| 560 | NT$156.33571 | NT$87,548 |
| 1,050 | NT$149.56000 | NT$157,038 |
| 2,520 | NT$140.61230 | NT$354,343 |


























