7301TZQES is Obsolete and no longer manufactured.
Available Substitutes:

Similar


C&K
In Stock: 0
Unit Price: NT$885.00000
Datasheet

Similar


Electroswitch
In Stock: 0
Unit Price: NT$1,340.00000
Datasheet

Parametric Equivalent


WEC
In Stock: 59
Unit Price: NT$511.40000
Datasheet
7301TZQES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
7301TZQES

7301TZQES

DigiKey Part Number
CKN11703-ND
Manufacturer
Manufacturer Product Number
7301TZQES
Description
SWITCH TOGGLE 3PDT 5A 120V
Customer Reference
Detailed Description
Toggle Switch 3PDT Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Panel Mount
Circuit
Switch Function
Current Rating (Amps)
5A (AC/DC)
Voltage Rating - AC
120 V
Voltage Rating - DC
28 V
Actuator Type
Standard Round
Actuator Length
17.45mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder Lug
Panel Cutout Dimensions
Circular - 11.91mm Dia
Bushing Thread
15/32-32
Ingress Protection
-
Features
Satin Chrome Actuator
Operating Temperature
-30°C ~ 85°C
Actuator Material
Brass, Chrome Plated
Electrical Life
100,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 59 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

59In Stock
Ships from WEC