C4DENPQ5680A8TK is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


WEC
In Stock: 4
Unit Price: NT$2,567.00000
Datasheet
C4DE Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C4DENPQ5680A8TK

DigiKey Part Number
399-7584-ND
Manufacturer
Manufacturer Product Number
C4DENPQ5680A8TK
Description
CAP FILM 68UF 10% 1KVDC RADIAL
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
68 µF Film Capacitor 1000V (1kV) Polypropylene (PP), Metallized Radial, Can
Datasheet
 Datasheet
EDA/CAD Models
C4DENPQ5680A8TK Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
-
Voltage Rating - DC
1000V (1kV)
Dielectric Material
ESR (Equivalent Series Resistance)
1.1 mOhms
Operating Temperature
-40°C ~ 85°C
Mounting Type
Chassis Mount
Package / Case
Size / Dimension
3.307" Dia (84.00mm)
Height - Seated (Max)
2.598" (66.00mm)
Termination
Threaded, Male
Lead Spacing
1.772" (45.00mm)
Applications
DC Link, DC Filtering
Ratings
-
Features
Low ESL
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 4 View Now
All prices are in TWD
Bulk
QuantityUnit PriceExt Price
1NT$2,567.00000NT$2,567
12NT$2,178.41667NT$26,141
60NT$2,038.31667NT$122,299
108NT$2,000.98148NT$216,106
Manufacturers Standard Package

Other Suppliers on DigiKey

4In Stock
Ships from WEC