CMC-0553-00-3CS2903 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


WEC
In Stock: 273
Unit Price: NT$1,628.50000
Datasheet
Image for CMC-0553-00-3CS2903 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMC-0553-00-3CS2903

DigiKey Part Number
CMC-0553-00-3CS2903-ND
Manufacturer
Manufacturer Product Number
CMC-0553-00-3CS2903
Description
HOOK-UP DL STRND 2/0AWG ORANGE
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2/0 AWG Hook-Up, Dual Wall Wire 1330/30 Orange 600V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
1330/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.553" (14.05mm)
Jacket (Insulation) Thickness
0.015" (0.38mm)
Length
-
Voltage
600V
Operating Temperature
200°C
Jacket Color
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 273 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in TWD
Bulk
QuantityUnit PriceExt Price
500NT$1,990.02000NT$995,010
Manufacturers Standard Package

Other Suppliers on DigiKey

273In Stock
Ships from WEC