Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GSB3116342DHR | |
|---|---|
DigiKey Part Number | 664-GSB3116342DHR-ND |
Manufacturer | |
Manufacturer Product Number | GSB3116342DHR |
Description | USB3.0, A, RECEPTACLE, UPRIGHT D |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A) USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Receptacle Connector 9 Position Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | GSB3116342DHR Models |
Category | Operating Temperature -55°C ~ 85°C |
Manufacturer Amphenol ICC (Commercial Products) | Number of Ports 1 |
Packaging Tray | Current Rating (Amps) 1.8A |
Part Status Active | Voltage - Rated 30VDC |
Connector Type USB-A (USB TYPE-A) | Mating Cycles 5000 |
Number of Contacts 9 | Shielding Shielded |
Gender Receptacle | Contact Finish Gold |
Specifications USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) | Shell/Shielding Material Steel, Stainless |
Mounting Type Through Hole, Right Angle | Material Flammability Rating UL94 V-0 |
Mounting Feature Vertical, Flag | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GSB3116344KHHR | Amphenol CS (Commercial Products) | 3,065 | 664-GSB3116344KHHR-ND | NT$99.00000 | Parametric Equivalent |
| GSB3116346FHR | Amphenol CS (Commercial Products) | 2,289 | 664-GSB3116346FHR-ND | NT$93.00000 | Parametric Equivalent |
| GSB3121171CHR | Amphenol CS (Commercial Products) | 3,143 | 664-GSB3121171CHR-ND | NT$40.00000 | Parametric Equivalent |
| GSB312137CHR | Amphenol CS (Commercial Products) | 85 | 664-GSB312137CHR-ND | NT$48.00000 | Parametric Equivalent |
| GSB31D12021HHR | Amphenol CS (Commercial Products) | 5,298 | 664-GSB31D12021HHR-ND | NT$76.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$69.00000 | NT$69 |
| 10 | NT$58.70000 | NT$587 |
| 25 | NT$54.96000 | NT$1,374 |
| 50 | NT$52.34000 | NT$2,617 |
| 100 | NT$49.85000 | NT$4,985 |
| 250 | NT$46.72400 | NT$11,681 |
| 500 | NT$44.49200 | NT$22,246 |
| 1,920 | NT$40.46406 | NT$77,691 |
| 3,840 | NT$38.53411 | NT$147,971 |







