Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GSB31213R1C5HR | |
|---|---|
DigiKey Part Number | 664-GSB31213R1C5HR-ND |
Manufacturer | |
Manufacturer Product Number | GSB31213R1C5HR |
Description | USB3.0, A, RECEPTACLE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A) USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Receptacle Connector 9 Position Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | GSB31213R1C5HR Models |
Category | Features 30µ" Finish Thickness, Board Lock |
Manufacturer Amphenol ICC (Commercial Products) | Operating Temperature -55°C ~ 85°C |
Series | Number of Ports 1 |
Packaging Tray | Current Rating (Amps) 1.8A |
Part Status Active | Voltage - Rated 30VDC |
Connector Type USB-A (USB TYPE-A) | Mating Cycles 5000 |
Number of Contacts 9 | Shielding Shielded |
Gender Receptacle | Contact Finish Gold |
Specifications USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) | Shell/Shielding Material Steel, Stainless |
Mounting Type Through Hole | Material Flammability Rating UL94 V-0 |
Mounting Feature Vertical | Insulation Color Blue |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GSB3116344KHHR | Amphenol CS (Commercial Products) | 3,065 | 664-GSB3116344KHHR-ND | NT$99.00000 | Parametric Equivalent |
| GSB3116346FHR | Amphenol CS (Commercial Products) | 2,289 | 664-GSB3116346FHR-ND | NT$93.00000 | Parametric Equivalent |
| GSB3121171CHR | Amphenol CS (Commercial Products) | 3,143 | 664-GSB3121171CHR-ND | NT$40.00000 | Parametric Equivalent |
| GSB3121371CHR | Amphenol CS (Commercial Products) | 1,656 | 664-GSB3121371CHR-ND | NT$49.00000 | Parametric Equivalent |
| GSB312137CHR | Amphenol CS (Commercial Products) | 85 | 664-GSB312137CHR-ND | NT$48.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$59.00000 | NT$59 |
| 10 | NT$50.20000 | NT$502 |
| 25 | NT$47.08000 | NT$1,177 |
| 50 | NT$44.82000 | NT$2,241 |
| 100 | NT$42.69000 | NT$4,269 |
| 250 | NT$40.01200 | NT$10,003 |
| 500 | NT$38.10200 | NT$19,051 |
| 1,500 | NT$35.26067 | NT$52,891 |
| 3,000 | NT$33.57867 | NT$100,736 |















