



PBO-5-S5 | |
|---|---|
DigiKey Part Number | 179-PBO-5-S5-ND |
Manufacturer | |
Manufacturer Product Number | PBO-5-S5 |
Description | AC/DC CONVERTER 5V 5W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 5V 1A 85 ~ 264 VAC, 100 ~ 400 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | PBO-5-S5 Models |
Category | Features Universal Input |
Manufacturer Bel Power Solutions | Operating Temperature -25°C ~ 85°C (With Derating) |
Series | Efficiency 74% |
Packaging Tray | Mounting Type Through Hole |
Part Status Obsolete | Package / Case 14-SIP Module, 6 Leads |
Type Open Frame | Size / Dimension 1.57" L x 0.50" W x 0.79" H (40.0mm x 12.8mm x 20.0mm) |
Number of Outputs 1 | Approval Agency CB Scheme, EN, IEC, UL |
Voltage - Input 85 ~ 264 VAC, 100 ~ 400 VDC | Standard Number 55024; 55032 Class A; 60950-1; 61000-3-2; 61000-3-3; 62368-1 |
Voltage - Output 1 5V | Line Regulation ±0.5% |
Current - Output (Max) 1A | Load Regulation ±1.5% |
Power (Watts) 5 W | Weight 0.016 lb (7.26 g) |
Applications ITE (Commercial) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PBO-5-S5 | WEC | 29 | 2266-PBO-5-S5-ND | NT$398.00000 | Parametric Equivalent |


