TBFLPNS060PGUCV is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


WEC
In Stock: 4
Unit Price: NT$2,174.00000
Datasheet
Pressure Sensor 60PSI (413.69kPa) Vented Gauge 30mV (5V) 6-SMD Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pressure Sensor 60PSI (413.69kPa) Vented Gauge 30mV (5V) 6-SMD Module
Honeywell TBF Basic Force Sensor│Digi-Key Daily

TBFLPNS060PGUCV

DigiKey Part Number
480-6697-ND
Manufacturer
Manufacturer Product Number
TBFLPNS060PGUCV
Description
SENSOR 60PSIG .03V 6SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Pressure Sensor 60PSI (413.69kPa) Vented Gauge 30mV (5V) 6-SMD Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
1.5V ~ 12V
Manufacturer
Honeywell Sensing and Productivity Solutions
Port Style
No Port
Series
Features
Temperature Compensated
Packaging
Bulk
Termination Style
SMD (SMT) Tab
Part Status
Active
Maximum Pressure
145PSI (999.74kPa)
Applications
Board Mount
Operating Temperature
0°C ~ 50°C
Pressure Type
Vented Gauge
Mounting Type
Surface Mount
Operating Pressure
60PSI (413.69kPa)
Package / Case
6-SMD Module
Output Type
Analog Voltage
Supplier Device Package
6-SMD
Output
30mV (5V)
Base Product Number
Accuracy
±0.5%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TBFLPNS060PGUCVWEC42266-TBFLPNS060PGUCV-NDNT$2,174.00000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 4 View Now
All prices are in TWD
Bulk
QuantityUnit PriceExt Price
1NT$2,174.00000NT$2,174
5NT$2,004.40000NT$10,022
10NT$1,941.20000NT$19,412
25NT$1,865.84000NT$46,646
50NT$1,814.30000NT$90,715
100NT$1,767.07000NT$176,707
Manufacturers Standard Package

Other Suppliers on DigiKey

4In Stock
Ships from WEC