UPS1V4R7MDD1TD is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Nichicon
In Stock: 2,477
Unit Price: NT$14.00000
Datasheet

Upgrade


Nichicon
In Stock: 30
Unit Price: NT$0.00000
Datasheet

Parametric Equivalent


Surge
In Stock: 0
Unit Price: NT$1.54290
Datasheet

Parametric Equivalent


Surge
In Stock: 0
Unit Price: NT$1.45750
Datasheet
4.7 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UPS1V4R7MDD1TD

DigiKey Part Number
493-11325-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UPS1V4R7MDD1TD
Description
CAP ALUM 4.7UF 20% 35V RADIAL TH
Customer Reference
Detailed Description
4.7 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPS1V4R7MDD1TD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
27.2 mA @ 120 Hz
Packaging
Tape & Box (TB)
Ripple Current @ High Frequency
160 mA @ 100 kHz
Part Status
Obsolete
Impedance
1.5 Ohms
Capacitance
Lead Spacing
0.098" (2.50mm)
Tolerance
±20%
Size / Dimension
0.197" Dia (5.00mm)
Voltage - Rated
35 V
Height - Seated (Max)
0.492" (12.50mm)
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UPJ1K4R7MDD1TDNichicon2,477493-5101-1-NDNT$14.00000Upgrade
UPV1H4R7MFD1TDNichicon30493-11704-1-NDNT$0.00000Upgrade
RXJ4R7M1HBK-0511SSurge04403-RXJ4R7M1HBK-0511S-NDNT$1.54290Parametric Equivalent
RXW4R7M1VBK-0511SSurge04403-RXW4R7M1VBK-0511S-NDNT$1.45750Parametric Equivalent
Obsolete
Marketplace Stock: 2,176 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

2,176In Stock
Ships from WEC