


860160372007 | |
|---|---|
DigiKey Part Number | 732-9460-1-ND - Cut Tape (CT) 732-9460-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860160372007 |
Description | CAP ALUM 47UF 20% 16V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 47 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860160372007 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 96.72 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 186 mA @ 100 kHz |
Part Status Active | Impedance 1.35 Ohms |
Capacitance | Lead Spacing 0.079" (2.00mm) |
Tolerance ±20% | Size / Dimension 0.197" Dia (5.00mm) |
Voltage - Rated 16 V | Height - Seated (Max) 0.492" (12.50mm) |
Lifetime @ Temp. 4000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EY1E470MP20511U | Chinsan (Elite) | 354 | 4191-EY1E470MP20511UCT-ND | NT$4.00000 | Parametric Equivalent |
| RXW470M1CBK-0511S | Surge | 30,463 | 4403-RXW470M1CBK-0511S-ND | NT$7.00000 | Parametric Equivalent |
| RXW470M1EBK-0511S | Surge | 916 | 4403-RXW470M1EBK-0511S-ND | NT$7.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$5.00000 | NT$5 |
| 50 | NT$4.12000 | NT$206 |
| 100 | NT$3.58000 | NT$358 |
| 250 | NT$3.17600 | NT$794 |
| 500 | NT$2.77600 | NT$1,388 |
| 1,000 | NT$2.64200 | NT$2,642 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | NT$2.64200 | NT$5,284 |

