
32M8PI/XT214-10/20 | |
|---|---|
DigiKey Part Number | 3155-32M8PI/XT214-10/20TR-ND - Tape & Reel (TR) 3155-32M8PI/XT214-10/20CT-ND - Cut Tape (CT) 3155-32M8PI/XT214-10/20DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 32M8PI/XT214-10/20 |
Description | CRYSTAL 32MHZ 8PF SMD 2.0X1.6MM |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±10ppm Crystal 8pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 80 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 32 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±20ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.024" (0.60mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| E9X320081X09 | Eaton - Electronics Division | 103 | 283-E9X320081X09CT-ND | NT$6.00000 | Parametric Equivalent |
| J21SMX-K-F-D-C-32M0 | Jauch Quartz | 3,000 | 1908-J21SMX-K-F-D-C-32M0CT-ND | NT$6.00000 | Parametric Equivalent |
| J21SMX-K-F-D-I-32M0 | Jauch Quartz | 3,000 | 1908-J21SMX-K-F-D-I-32M0CT-ND | NT$6.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$9.00000 | NT$9 |
| 10 | NT$7.70000 | NT$77 |
| 25 | NT$7.32000 | NT$183 |
| 50 | NT$7.00000 | NT$350 |
| 100 | NT$6.72000 | NT$672 |
| 250 | NT$6.35600 | NT$1,589 |
| 500 | NT$6.09200 | NT$3,046 |
| 1,000 | NT$5.84000 | NT$5,840 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | NT$5.46167 | NT$16,385 |
| 6,000 | NT$5.23583 | NT$31,415 |
| 9,000 | NT$5.10800 | NT$45,972 |
| 15,000 | NT$4.95153 | NT$74,273 |
| 21,000 | NT$4.85105 | NT$101,872 |
| 30,000 | NT$4.74683 | NT$142,405 |

