Ceramic Capacitors

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results
Search Entry

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
Temperature Coefficient
Operating Temperature
Features
Ratings
Applications
Failure Rate
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
Thickness (Max)
Lead Spacing
Lead Style
0402 (1005 Metric)
CAP CER 4.7UF 10V X5R 0402
TDK
26,798
In Stock
1 : NT$12.00000
Cut Tape (CT)
10,000 : NT$2.86340
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
4.7 µF
±10%
10V
X5R
-55°C ~ 85°C
Soft Termination
-
Boardflex Sensitive
-
Surface Mount, MLCC
0402 (1005 Metric)
0.039" L x 0.020" W (1.00mm x 0.50mm)
-
0.028" (0.70mm)
-
-
C1005X5R1E105K050EC
COMMERCIAL GRADE,0402,X5R,10V,4.
TDK
20,145
In Stock
1 : NT$11.00000
Cut Tape (CT)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
4.7 µF
±10%
10V
X5R
-55°C ~ 85°C
Low ESL
-
General Purpose
-
Surface Mount, MLCC
0402 (1005 Metric)
0.039" L x 0.020" W (1.00mm x 0.50mm)
-
0.022" (0.55mm)
-
-
0402 (1005 Metric)
CAP CER 4.7UF 10V X5R 0402
TDK
0
In Stock
Check Lead Time
1 : NT$7.00000
Cut Tape (CT)
10,000 : NT$1.33290
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
4.7 µF
±10%
10V
X5R
-55°C ~ 85°C
Low ESL
-
General Purpose
-
Surface Mount, MLCC
0402 (1005 Metric)
0.039" L x 0.020" W (1.00mm x 0.50mm)
-
0.026" (0.65mm)
-
-
Showing
of 3

Ceramic Capacitors


A capacitor is a passive electronic device that stores electric charge. Ceramic capacitors consist of two or more alternating layers of ceramic material as the dielectric and metal layers acting as the non-polarized electrodes. Applications include automotive, bypass, decoupling, filtering, RF, and ESD protection. Through-hole versions are often disc or "blob" shaped with two wire leads while MLCC (Multilayer Ceramic Capacitor) are surface mount.