Voltage Regulators - Linear + Switching

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results
Search Entry

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Topology
Number of Outputs
Frequency - Switching
Voltage/Current - Output 1
Voltage/Current - Output 2
Voltage/Current - Output 3
w/LED Driver
w/Supervisor
w/Sequencer
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
0
In Stock
Check Lead Time
2,500 : NT$189.15960
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Step-Down (Buck) (1), Step-Down/Step-Up (Buck/Boost) (1), Linear (LDO) (1)
3
2MHz
2.5V ~ 5V, PROG
1V ~ 2V, 250mA
0.9V ~ 4V, 100mA
No
No
No
1.8V ~ 5.5V
-40°C ~ 85°C
Surface Mount
25-WFBGA, WLBGA
25-WLP (2.11x2.23)
0
In Stock
Discontinued at DigiKey
-
Strip
Discontinued at DigiKey
Step-Down (Buck) (1), Step-Down/Step-Up (Buck/Boost) (1), Linear (LDO) (1)
3
2MHz
2.5V ~ 5V, PROG
1V ~ 2V, 250mA
0.9V ~ 4V, 100mA
No
No
No
1.8V ~ 5.5V
-40°C ~ 85°C
Surface Mount
25-WFBGA, WLBGA
25-WLP (2.11x2.23)
Showing
of 2

Voltage Regulators - Linear + Switching


Products in this family are used for constructing circuits that perform a DC-DC conversion or voltage regulation function, using a combination of switch-mode and linear regulator functions. While exact topologies vary, the underlying goal of such products is to obtain a combination of the efficiency advantages of switch-mode techniques with the low-noise qualities of linear regulation.