Displayed here are the specifications of PG-30 series. Rated pressure range of -10 to 10 kPa is available for low pressure applications. Two switch outputs are provided. Analog output of 1V ~ 5V is also available. The PG-30 series is a high-precision pressure gauge with thermal error of ±3%.