


2171800001 | |
|---|---|
DigiKey Part Number | 900-2171800001TR-ND - Tape & Reel (TR) 900-2171800001CT-ND - Cut Tape (CT) 900-2171800001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2171800001 |
Description | CONN RCP USB2.0 TYP C 24P SMD RA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 2.0 Receptacle Connector 24 (16+8 Dummy) Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2171800001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 (16+8 Dummy) | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -40°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 5A | |
Voltage - Rated | 30VAC/DC | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$76.00000 | NT$76 |
| 10 | NT$64.30000 | NT$643 |
| 25 | NT$60.24000 | NT$1,506 |
| 50 | NT$57.34000 | NT$2,867 |
| 100 | NT$54.61000 | NT$5,461 |
| 250 | NT$51.18400 | NT$12,796 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 550 | NT$48.41455 | NT$26,628 |
| 1,100 | NT$46.10455 | NT$50,715 |
| 1,650 | NT$44.80485 | NT$73,928 |
| 2,750 | NT$43.21964 | NT$118,854 |
| 3,850 | NT$42.20649 | NT$162,495 |
| 5,500 | NT$41.15873 | NT$226,373 |











