The Boron LTE is a powerful LTE CAT-M1/NB1 enabled development board that can act as either a standalone cellular endpoint or LTE enabled gateway for Particle Mesh networks. It is based on the Nordic nRF52840 and has built-in battery charging circuitry so it’s easy to connect a Li-Po and deploy your local network in minutes.
The Boron is great for connecting existing projects to the Particle Device Cloud or as a gateway to connect an entire group of local endpoints where Wi-Fi is missing or unreliable.
All Particle hardware is designed from the ground up to work with the Device Cloud; a powerful set of tools and infrastructure to build, connect, and manage your IoT fleet. The Device Cloud for Particle Mesh is priced by network. All Particle customers get 3 free months of Device Cloud access for micro networks using a cellular gateway. A micro network is defined as a network with 10 total devices and a single gateway.
u-blox SARA R410 LTE modem LTE CAT M1/ NB1 module with global hardware support (MVNO support for US only)
Nordic Semiconductor nRF52840 SoC
Dual SIM support: Nano 4FF (unpopulated) and MFF2
U.FL connector for external antenna
Meets the Feather specification in dimensions and pinout
Manufacturer | Particle Industries, Inc. |
---|---|
Category | Open Source MCU Platforms |
Eval Board Part Number | 1878-1023-ND |
Eval Board Supplier | Particle Industries, Inc. |
IDE |
Online Based
|
Speed |
64 MHz
|
Bits |
32 Bit
|
Memory, Flash/RAM |
5 MB / 256 kB
|
Digital I/O |
20 I/O, 8 PWM
|
Interface |
I²C x1
SPI x1 UART x1 USB Device |
Analog Outputs (DACs) |
0
|
Analog Inputs (ADCs) |
6 x 12 Bit
|
DMA Channels |
0
|
Features |
Battery Charger, LiPo
Cryptographic Acceleration Unit Feather Compatible On-Board Antenna Power/Enable Pin Random Number Generator Watch Dog Timers |
Radio |
Bluetooth 5
IEEE 802.15.4 LTE CAT M1 NFC - A |
Interrupt Pins |
0
|
I/O Voltage |
3.3 V
|
Voltage In |
3 ~ 6.2 V
|
Touch Sensing Pins |
0
|
Program/Debug Interface |
JTAG (ICDI)
USB Type-Micro B |
Area |
1161² mm, 1.8² In
|
Main I.C. Base Part |
nRF52840
SARA-R410M |
Design Author |
Particle Industries, Inc.
|
Date Created By Author | 2018-10 |
Date Added To Library | 2019-04 |