Tflex™ SF600 Series
Laird Thermal Products offers compliant, silicone-free, Tflex SF600 series thermal gap fillers
Laird Thermal Products Tflex SF600 is a high performance, silicone-free thermal gap filler with a conductivity of 3.0 W/mK. Tflex SF600 is designed for silicone sensitive applications and is RoHS compliant.
- Thermal conductivity for material thicknesses of 10 mils to 30 mils is 2.8 W/mK
- Thermal conductivity for material thicknesses of 40 mils to 140 mils is 3.0 W/mK
- Silicone-free gap pad
- Available in thicknesses from 0.01" (0.25 mm) through 0.14" (3.56 mm) in 0.01" increments
- Automotive applications
- Applications involving optical components
- Flat panel displays
- Hard drives
Tflex SF600
| Image | Manufacturer Part Number | Description | Type | Shape | Outline | Available Quantity | ||
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | A16367-44 | THERM PAD 228.6MMX228.6MM PINK | Gap Filler Pad, Sheet | Square | 228.60mm x 228.60mm | 8 - Immediate | View Details |
![]() | ![]() | A16367-08 | THERM PAD 228.6MMX215.9MM PINK | Gap Filler Pad, Sheet | Rectangular | 228.60mm x 215.90mm | 10 - Immediate | View Details |
![]() | ![]() | A16367-07 | THERM PAD 228.6MMX228.6MM PINK | Gap Filler Pad, Sheet | Square | 228.60mm x 228.60mm | 9 - Immediate | View Details |
![]() | ![]() | A16367-10 | THERM PAD 228.6MMX228.6MM PINK | Gap Filler Pad, Sheet | Rectangular | 228.60mm x 228.60mm | 0 - Immediate | View Details |
![]() | ![]() | A16367-41 | THERM PAD 228.6MMX228.6MM PINK | Gap Filler Pad, Sheet | Square | 228.60mm x 228.60mm | 0 - Immediate | View Details |
![]() | ![]() | A16367-42 | THERM PAD 228.6MMX228.6MM PINK | Gap Filler Pad, Sheet | Square | 228.60mm x 228.60mm | 0 - Immediate | View Details |
![]() | ![]() | A16367-43 | THERM PAD 228.6MMX228.6MM PINK | Gap Filler Pad, Sheet | Square | 228.60mm x 228.60mm | 0 - Immediate | View Details |
![]() | ![]() | A16367-45 | THERM PAD 228.6MMX228.6MM PINK | Gap Filler Pad, Sheet | Square | 228.60mm x 228.60mm | 0 - Immediate | View Details |
![]() | ![]() | A16367-46 | THERM PAD 228.6MMX228.6MM PINK | Gap Filler Pad, Sheet | Square | 228.60mm x 228.60mm | 0 - Immediate | View Details |
![]() | ![]() | A16367-09 | THERM PAD 228.6MMX228.6MM PINK | Gap Filler Pad, Sheet | Square | 228.60mm x 228.60mm | 0 - Immediate | View Details |
![]() | ![]() | A16367-11 | THERM PAD 228.6MMX228.6MM PINK | Gap Filler Pad, Sheet | Square | 228.60mm x 228.60mm | 0 - Immediate | View Details |
![]() | ![]() | A16367-12 | THERM PAD 228.6MMX228.6MM PINK | Gap Filler Pad, Sheet | Square | 228.60mm x 228.60mm | 0 - Immediate | View Details |
![]() | ![]() | A16367-13 | THERM PAD 228.6MMX228.6MM PINK | Gap Filler Pad, Sheet | Square | 228.60mm x 228.60mm | 0 - Immediate | View Details |
![]() | ![]() | A16367-14 | THERM PAD 228.6MMX228.6MM PINK | Gap Filler Pad, Sheet | Square | 228.60mm x 228.60mm | 0 - Immediate | View Details |
![]() | ![]() | A16366-08 | THERM PAD 457.2X457.2MM PINK | Gap Filler Pad, Sheet | Square | 457.20mm x 457.20mm | 0 - Immediate | View Details |
![]() | ![]() | A16366-12 | THERM PAD 457.2X457.2MM PINK | Gap Filler Pad, Sheet | Square | 457.20mm x 457.20mm | 0 - Immediate | View Details |